OL1R10MV1, Time Delay Relay 12 to 240VDC 12 to 240VAC 10A SPDT(35x53)mm Socket

Фото 1/2 OL1R10MV1, Time Delay Relay 12 to 240VDC 12 to 240VAC 10A SPDT(35x53)mm Socket
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 690 руб.
от 5 шт.20 960 руб.
от 25 шт.19 510 руб.
Добавить в корзину 1 шт. на сумму 26 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8031744300
Артикул: OL1R10MV1
Бренд: Crouzet

Описание

Relays\Timer Relays\Timer Relays
Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.

Технические параметры

Accuracy: +/-10%
Brand: Crouzet
Display Type: Hand Dial
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Crouzet
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 240 V
Product Category: Timers
Product Type: Timers
Product: Analog Timers
Subcategory: Timers
Termination Style: 8 Pin Octal Plug
Tradename: Syr-Line
Type: Plug-In Timer
Contact Configuration SPDT
Maximum Current 10A
Maximum Operating Temperature +60°C
Maximum Voltage 240V ac/dc
Minimum Operating Temperature -20°C
Minimum Voltage 12V ac/dc
Mode of Operation Interval
Mounting Type Plug In
Number of Contacts 1
Number of Timer Functions Multi Function
Series OL1R
Supply Voltage 12 → 240V ac/dc
Switch Configuration SPDT
Terminal Type Plug In
Time Delay 0.5s
Width 82.31mm

Техническая документация

Datasheet
pdf, 662 КБ
Datasheet
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.