TL431BILP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Texas Instruments TL431BILP, Adjustable Shunt Voltage Reference 36V, 0.5 %, 1 %, 2 % 3-Pin, TO-92
Технические параметры
Initial Accuracy | 0.5%, 1%, 2% |
Nominal Voltage | 36V |
Package Type | TO-92 |
Pin Count | 3 |
Reference Type | Adjustable |
Topology | Shunt |
Brand | Texas Instruments |
Description/Function | ADJUSTABLE PRECISION SHUNT REGULATOR |
Factory Pack Quantity | 2000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Maximum Output Voltage | 36 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Temperature Range | -40 C to+125 C |
Output Voltage | Adjustable |
Package / Case | TO-92-3 |
Packaging | Cut Tape or Reel |
Product | Voltage References |
Product Category | Voltage References |
Product Type | Voltage References |
Series | TL431B |
Series VREF - Input Voltage - Max | 37 V |
Shunt Current - Max | 100 mA |
Shunt Current - Min | 600 uA |
Subcategory | PMIC-Power Management ICs |
Temperature Coefficient | 92 PPM/C |
Brand: | Texas Instruments |
Description/Function: | ADJUSTABLE PRECISION SHUNT REGULATOR |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Initial Accuracy: | 0.5% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Output Voltage: | Adjustable |
Package / Case: | TO-92-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | TL431B |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 600 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 92 PPM/C |
Topology: | Shunt References |
Packaging: | Bulk |
Input Voltage | - |
Noise - 1/10Hz to 10Hz | - |
Noise - 10Hz to 10kHz | - |
Operating Temperature | -40℃~+85℃@(Ta) |
Output Current | 100mA |
Output Type | Adjustable |
Supply Current | - |
Tolerance | ±0.5% |
Height | 3.68 mm |
Length | 4.83 mm |
RoHS | Details |
Unit Weight | 0.00752 oz |
Width | 3.43 mm |
Вес, г | 1 |
Техническая документация
Документация
pdf, 3062 КБ
Datasheet TL431 / TL432
pdf, 3062 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары