TL16C754BPN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
от 2 шт. —
1 950 руб.
от 10 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Электроэлемент
UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP Tray
Технические параметры
Data Rate | 3MBPS(Mbps) |
Mounting | Surface Mount |
Number of Channels | 4 |
Operating Supply Voltage (Max) | 3.6/5.5(V) |
Operating Supply Voltage (Min) | 2.7/4.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tray |
Pin Count | 80 |
Rad Hardened | No |
Receive FIFO | 64(B) |
Supply Current | 25(Typ)(mA) |
Transmit FIFO | 64(B) |
Transmitter and Receiver FIFO Counter | No |
Automatic Hardware Flow Control | Yes |
Automatic Software Flow Control | Yes |
Automotive | No |
DMA Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
False Start Bit Detection | Yes |
Lead Shape | Gull-wing |
Maximum Data Rate | 3Mbps |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 25(Typ) |
Minimum Operating Supply Voltage (V) | 2.7|4.5 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 4 |
Part Status | LTB |
PCB changed | 80 |
PPAP | No |
Receive FIFO (byte) | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Transmit FIFO (byte) | 64 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Техническая документация
Документация
pdf, 646 КБ