0480251190 MOLEX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Разъемы-имп
RJ45 CONN, JACK, 8P8C, 1PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5, Cat5e; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:With Magnetics; LEDs:With LED; Light Pipes:Without Light Pipe; Product Range:48025 Series; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Contact Material | Brass, Phosphor Bronze |
Contact Plating | Gold, Tin |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5, Cat5e |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 8P8C |
Orientation | Right Angle |
Series | 48025 |
Series Number | 48025 |
Shield Type | Shielded |
Width | 25.4mm |
Brand | Molex |
Current Rating | 1.5 A |
Factory Pack Quantity | 1080 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right |
Number of Positions | 8 Position |
Operating Temperature Range | -40 C to+70 C |
Packaging | Tray |
Part # Aliases | 0480251190 |
Performance Category | Cat 5 |
Pitch | 1.27 mm |
Product Category | Modular Connectors/Ethernet Connectors |
RoHS | Details |
Shielding | Shielded |
Termination Style | Through Hole |
Unit Weight | 0.2575 oz |
USOC Codes | RJ45 |
Voltage Rating | 150 VAC |
Вес, г | 7.03 |
Техническая документация
Datasheet
pdf, 28 КБ
Документация
pdf, 28 КБ