TMR 1-2411SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 4-5 дней
3 980 руб.
Добавить в корзину 1 шт.
на сумму 3 980 руб.
Альтернативные предложения2
Описание
DC-DC преобразователи
Изолированный модуль DC DC Converter 1 Выход 5V 200mA 18V - 36V Вход
Технические параметры
Applications | ITE (Commercial) |
Approval Agency | CB, CSA |
California Prop 65 | Warning Information |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 79% |
Features | Remote On/Off, OCP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 82В°C (With Derating) |
Package | Tube |
Package / Case | 14-SMD Module, 7 Leads |
Power (Watts) | 1W |
RoHS Status | ROHS3 Compliant |
Series | TMR 1SM (1W) -> |
Size / Dimension | 0.74"" L x 0.54"" W x 0.34"" H (18.9mm x 13.7mm x |
Supplier Device Package | Module |
Type | Isolated Module |
Video File | E-gnition Hamburg team |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 5V |
Brand | TRACO Power |
Factory Pack Quantity | 10 |
Manufacturer | TRACO Power |
Packaging | Tube |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 24 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SMD-6 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | TMR 1SM |
Subcategory: | DC-DC Converter |
Application | Communication Equipment, Instrumentation and Industrial Electronics |
Industry | Industrial |
Input Voltage | 24 V |
Input Voltage Max | 36 V |
Input Voltage Min | 18 V |
Isolation Voltage | 1.5 kV |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Output Current-Channel 1 | 200 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 5 V |
Package - Case | SMD-6 |
Product | Isolated |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.