ASSR-1611-301E, Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 1.7 V Control

Фото 1/5 ASSR-1611-301E, Solid State Relay, 2.5 A Load, PCB Mount, 60 V Load, 1.7 V Control
Изображения служат только для ознакомления,
см. техническую документацию
2 800 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Номенклатурный номер: 8078847421
Артикул: ASSR-1611-301E
Бренд: Broadcom Limited

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Технические параметры

Contact Configuration SPST
Control Voltage Range 1.1 → 1.7 V
Maximum Control Voltage 1.7 V
Maximum Load Current 2.5 A
Maximum Load Voltage 60 V
Maximum Operating Temperature +85°C
Minimum Load Current 2.5 A
Minimum Load Voltage -60 V
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Вес, г 5

Техническая документация