1-175218-3, Dynamic 3000 Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Фото 1/2 1-175218-3, Dynamic 3000 Series Female Crimp Terminal, 20AWG Min, 16AWG Max
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 2 200 руб.
Номенклатурный номер: 8081446805
Артикул: 1-175218-3
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Crimp Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings.

Технические параметры

Contact Material Copper Alloy
Contact Plating Gold
For Use With Dynamic 3000 Connector Housing
Gender Female
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 16AWG
Maximum Wire Size mm² 1.25mm²
Minimum Operating Temperature -55°C
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series Dynamic 3000
Termination Method Crimp
Application: Component-to-Wire, Power, Signal
Brand: TE Connectivity
Contact Type: Tab
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: DYNAMIC SERIES
Wire Gauge: 20 AWG to 16 AWG
Вес, г 5

Техническая документация

Datasheet
pdf, 44949 КБ
Datasheet
pdf, 40 КБ
Datasheet
pdf, 87 КБ