1200878416, Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 3m

1200878416, Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 3m
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6 недель
10 460 руб.
Добавить в корзину 1 шт. на сумму 10 460 руб.
Номенклатурный номер: 8099597113
Артикул: 1200878416
Бренд: Brad from Molex

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Brad® Nano-Change® to Micro-Change® double ended cordsets with a M8 compact design suitable for use with miniature sensors and a larger M12.

Технические параметры

Connector Type A m8
Connector Type B M12
American Wire Gauge 24 AWG
Cable Shape Multicore
Coding A
Conductor Material Copper Alloy
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 3
Connector 1 Orientation Straight
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 3
Connector 2 Orientation Straight
Cross Sectional Area 0.25 mm²
Current Rating 4 A
Insulation Material TPU
IP Rating IP68
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Number of Cores 3
Operating Temperature Range -25 →+80 °C
Series Micro-Change
Sheath Colour Black
Sheath Material PUR
Shielded/Unshielded Unshielded
Voltage Rating 60 V, 75 V
Вес, г 103

Техническая документация

Datasheet
pdf, 399 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.