5555140-1

5555140-1
* Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
Мин. кол-во для заказа 6 шт.
от 44 шт.66 руб.
от 88 шт.62 руб.
от 152 шт.59 руб.
Добавить в корзину 6 шт. на сумму 432 руб.
Номенклатурный номер: 8106992331
Страна происхождения: КИТАЙ
Бренд / Производитель: TE Connectivity

Описание

Разъемы, Соединители / Сетевые (LAN) и телефонные разъемы / Разъемы RJ-25 - 6P/6C
Модульный разъем, Cat3, RJ25, Гнездо, 6 контакт(-ов), 6 вывод(-ов), 1 порт(-ов)

Технические параметры

кол-во в упаковке 1
Centerline (Pitch) 1.27 mm
Circuit Application Signal
Connector Contact Density Standard
Connector Height 12.7 mm
Connector Mounting Type Board Mount, (Panel Mount)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Cable-to-Board
Connectors & Connector Components Type Connector
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 0.2 A, (1.5 A)
Contact Mating Area Plating Material Gold
Contact Underplating Material Nickel
Grounding Options Panel Ground, (PCB Ground)
Housing Color Black
Housing Material PBT
Mating Alignment Without
Mating Entry Location Side
Modular Connector Style Jack
Modular Jack & Plug Interface Type RJ25
Modular Jack Latch Orientation Standard-Latch Down
Modular Jacks & Plugs Products RJ Type Jacks иamp, Plugs
Number of PCB Ground Tabs 2
Number of Positions 6
Operating Temperature Range -40-85 C, (-40-85 C)
Packaging Method Box иamp, Tray, (Package)
Packaging Quantity 152
Panel Mount Feature With
Panel Mount Feature Type Panel Stops
PCB Contact Termination Area Plating Material Tin
PCB Ground Tab Location 3.05 mm
PCB Mount Orientation Right Angle
PCB Thickness (Recommended) 1.57 mm
Performance Category Cat 3
Port Configuration Single Port
Port Matrix Configuration 1x1
Shield Material Copper Alloy
Shield Plating Material Tin
Shielded Yes
Status Indicator Type None
Termination Method to Printed Circuit Board Through Hole-Solder
Termination Post & Tail Length 3.8 mm
UL Flammability Rating UL 94V-0
Вес, г 3.81

Техническая документация