WGS-4215-8P2S, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE 200Ватт, 2 слота SFP 100/1000Мб/с

Фото 1/4 WGS-4215-8P2S, Промышленный управляемый L2+ коммутатор Planet 8 портов 10/100/1000Мб/с 802.3at PoE 200Ватт, 2 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
13 шт. со склада г.Москва, срок 5-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 630 руб.
Добавить в корзину 1 шт. на сумму 43 630 руб.
Номенклатурный номер: 8113698530
Артикул: WGS-4215-8P2S
Бренд: Нет торговой марки

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port

8-Port 10/100/1000BASE-T Gigabit RJ45 copper with IEEE 802.3at PoE+ Injector function
2 100/1000BASE-X mini-GBIC/SFP slots

Power over Ethernet

Complies with IEEE 802.3at Power over Ethernet Plus, end-span PSE
Backward compatible with IEEE 802.3af Power over Ethernet
Up to 8 ports of IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100 meters
PoE management
- Total PoE power budget control- Per port PoE function enable/disable- PoE port power feeding priority- Per PoE port power limitation- PD classification detection- PD alive check- PoE schedule

Industrial Case and Installation

Compact size with fixed wall-mounted, magnetic wall-mounted or DIN-rail design
IP30 metal case protection
Supports -40 to 75 degrees C operating temperature
Supports ESD 8KV DC Ethernet protection
Dual power input design
- 48V~56V DC wide power input with polarity reverse protect function- 3-pin terminal block or DC jack connector

Switching

Hardware based 10/100Mbps, half/full duplex and 1000Mbps full duplex mode, flow control and auto-negotiation and auto MDI/MDI-X
Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
8K MAC address table size
10K jumbo frame
Automatic address learning and address aging
Supports CSMA/CD protocol

Layer 2 Features

Supports VLAN
- IEEE 802.1Q tagged VLAN- Provider bridging (VLAN Q-in-Q, IEEE 802.1ad) support- Protocol VLAN- Voice VLAN- Private VLAN (Protected port)- Management VLAN- GVRP
Supports Spanning Tree Protocol
- STP (Spanning Tree Protocol)- RSTP (Rapid Spanning Tree Protocol)- MSTP (Multiple Spanning Tree Protocol)- STP BPDU Guard, BPDU Filtering and BPDU Forwarding
Supports Link Aggregation- IEEE 802.3ad Link Aggregation Control Protocol (LACP)- Cisco ether-channel (static trunk)
Provides port mirror (many-to-1)
Loop protection to avoid broadcast loops

Quality of Service

Ingress/Egress Rate Limit per port bandwidth control
Traffic classification
- IEEE 802.1p CoS- TOS/DSCP/IP precedence of IPv4/IPv6 packets
Strict priority and Weighted Round Robin (WRR) CoS policies

Multicast

Supports IPv4 IGMP snooping v2, v3
Supports IPv6 MLD snooping v1, v2
IGMP querier mode support
IGMP snooping port filtering
MLD snooping port filtering

Security

Storm Control support
- Broadcast/Unknown unicast/Unknown multicast
Authentication
- IEEE 802.1X port-based network access authentication- Built-in RADIUS client to cooperate with the RADIUS servers- DHCP Option 82- RADIUS/TACACS+ authentication
Access Control List
- IPv4/IPv6 IP-based ACL- IPv4/IPv6 IP-based ACE- MAC-based ACL- MAC-based ACE
MAC Security
- Static MAC- MAC filtering
Port security for source MAC address entries filtering
DHCP snooping to filter distrusted DHCP messages
Dynamic ARP inspection discards ARP packets with invalid MAC address to IP address binding
IP source guard prevents IP spoofing attacks
DoS attack prevention
SSH/SSL

Management

IPv4 and IPv6 dual stack management
Switch Management Interface
- IPv4/IPv6 Web switch management- Telnet Command Line Interface- SNMP v1, v2c, v3- SSH and SSL secure access
User privilege levels control
Built-in Trivial File Transfer Protocol (TFTP) client
Static and DHCP for IP address assignment
System Maintenance
- Firmware upload/download via HTTP/TFTP- Configuration upload/download through HTTP/TFTP- Hardware reset button for system reboot or reset to factory default
SNTP Network Time Protocol
Cable diagnostics
Link Layer Discovery Protocol (LLDP) Protocol and LLDP-MED
SNMP trap for interface Link-up and Link-down notification
Event message logging to remote Syslog server
Four RMON groups (history, statistics, alarms and events)
PLANET Smart Discovery Utility

Лёгкое расширение сети
Разработанный для установки для установки на стену, PLANET WGS-4215-8P2S это инновационный, 8-портовый 10/100/1000 802.3at PoE + 2-порта 100/1000X SFP Гигабитный Управляемый PoE Коммутатор 2 Уровня. Он выполнен в компактном, но прочном IP30 металлическом корпусе. WGS-4215-8P2S идеальное решение для сетевых приложений, таких как:
?? Построение сети передачи данных небольших зданий
?? Internet of things (IoT)
?? IP видеонаблюдение
?? Беспроводные сети



Встроенный РоЕ функционал

?? Проверка активности подключенного устройства
?? Scheduled power recycling
?? PoE Расписание
?? Мониторинг использования PoE

Интеллектуальная Проверка активности устройства
WGS-4215-8P2S можно настроить для мониторинга статуса подключенных РоЕ устройств в режиме реального времени. Если подключенное устройство перестает отвечать на запросы, WGS-4215-8P2S перезагрузит порт в который подключено устройство. Это значительно повысит надежность сети и облегчит работу администраторам.



Scheduled Power Recycling
WGS-4215-8P2S позволяет по расписанию перезагружать подключенные устройства в определенные дни, что предотвращает переполнение буфера устройства и возможность зависания в неподходящие моменты.



PoE Расписание и Энергосбережение
В связи с тенденциями энергосбережения во всем мире и вкладом в охрану окружающей среды , WGS-4215-8P2S может эффективно контролировать питание . Функция встроенного " PoE графика " поможет вам включать или отключать подачу PoE питания для каждого порта в течении указанных интервалов времени ,что позволит значительно экономить на электроэнергии.



Инновационное крепление на стену
WGS-4215-8P2S специально разработан для установки в ограниченных условиях, на стене или в электрораспределительных ящиках. Компактный и плоский форм-фактор легко умещается в любом ограниченном пространстве. Удобный “Front Access” упрощает установку и отслеживание индикации портов. WGS-4215-8P2S может быть установлен фиксировано на стену, с помощью магнитов к любой поверхности или на DIN рейку.



Промышленное исполнение
WGS-4215-8P2S - промышленный 10- портовый гигабитный коммутатор, в прочном IP30 металлическом корпусе , приспособленный для стабильной работы в тяжелых промышленных условиях . WGS-4215-8P2S обеспечивает высокий уровень защиты против электромагнитных помех и сильных электрических разрядов . Он в состоянии работать в широком диапазоне температур от -40 до +75 градусов Цельсия. WGS-4215-8P2S может быть установлен на DIN рейку или на стену.

IPv6/IPv4 Dual Stack Management
Поддержка IPv6 и IPv4 протоколов, позволяет WGS-4215-8P2S помогать SMBs в переходе к IPv6 структуре, упрощая работу и минимизируя затраты.

Возможности Layer 2
WGS-4215-8P2S поддерживает конфигурирование скорости работы порта, агрегирование портов, Q-in-Q VLAN, VLAN, Multiple Spanning Tree Protocol (MSTP), Layer 2 to Layer 4 QoS, Loop and BPDU Guard, управление пропускной способностью(bandwidth control) и IGMP Snooping и MLD Snooping. WGS-4215-8T2S поддерживает до 255 VLAN групп и тегированные VLAN группы по IEEE 802.1Q стандарту.. Возможность объединения портов, позволяет создавать высокоскоростные транки.



Отличный контроль трафика
WGS-4215-8P2S оснащен мощной системой управления трафиком и QoS функцией для пользования услугами телекоммуникаций. Функция QoS включает в себя классификатор трафика 4 уровня и ограничение пропускной способности, которые особенно полезны для многопользовательских блоков, Telco или сетевых приложений провайдера. WGS-4215-8P2S также дает возможность предприятиям в полной мере использовать преимущества ресурсов сети и гарантирует наилучшую производительность в VoIP и видео-конференциях.

Эффективное и безопасное управление
WGS-4215-8P2S поддерживает управление через консоль, WEB интерфейс и SNMP. С помощью встроенного в веб-интерфейса управления, WGS-4215-8P2S предлагает легкое в использовании, платформенно-независимое управление и средство конфигурации. WGS-4215-8P2S поддерживает стандартный Simple Network Management Protocol (SNMP) и может управляться через любое стандартное управляющее ПО. Управление через консольный интерфейс, WGS-4215-8P2S можно получить через Telnet и консольный порт. Кроме того WGS-4215-8P2S, предлагает безопасное удаленное управление посредством поддержки SSH, SSL и SNMPv3 связи, которые шифруют содержимое пакетов во время сессии.

Улучшенная безопасность
PLANET WGS-4215-8P2S предлагает L2 to L4 комплексное управление доступом (ACL) для обеспечения безопасности. Это может быть использовано для ограничения доступа к сети, блокировке пакетов на основе IP адреса источника или назначения, TCP / UDP портов или определенных сетевых приложений. Механизм защиты также включает 802.1x на основе портов, MAC-Baseduser и аутентификации устройств. Благодаря функции Private VLAN, связь между портами может быть закрыта, для обеспечения конфиденциальности пользователей. WGS-4215-8P2S также обеспечивает безопасность функциями DHCP Snooping, IP Source Guard и Динамической ARP Inspection, чтобы предотвратить IP атаки и отбрасывать ARP пакеты с недопустимыми МАС-адресами. Администраторы теперь могут создавать высокозащищенные корпоративные сети, затрачивая значительно меньше времени и усилий, чем раньше.



Гибкость и расширение
Два mini-GBIC слота встроенных в WGS-4215-8P2S поддерживают двойную-скорость, 100Base-FX и 1000Base-SX/LX SFP волоконно-оптических модулей, теперь, администратор может гибко выбрать подходящий SFP трансивер в соответствии с расстоянием или скоростью передачи. Расстояние может быть увеличено с 550 метров (многомодовое волокно) до 10/20/30/40/50/60/70/120 километров (одномодового волокна или волокна WDM). Они хорошо подходят для применения в корпоративных центрах обработки данных и распределений.

Интеллектуальная система диагностики SFP модулей
WGS-4215-8P2S поддерживает SFP-DDM (Digital Diagnostic Monitor) функцию которая позволяет отслеживать параметры и показатели SFP модулей, такие как –выходная мощность, входящая мощность, температура, laser bias current, и потребляемый вольтаж.

Технические параметры

Вес, г 901

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.