TL082IDT, Операционный усилитель, 4 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4898 шт. со склада г.Москва, срок 11 дней
38 руб.
Мин. кол-во для заказа 13 шт.
от 138 шт. —
30 руб.
от 275 шт. —
28 руб.
от 549 шт. —
25 руб.
Добавить в корзину 13 шт.
на сумму 494 руб.
Альтернативные предложения5
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 4 МГц
Технические параметры
Корпус | so-8 | |
Amplifier Type | General Purpose Amplifier | |
Brand | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio | 80 dB | |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
En - Input Voltage Noise Density | 15 nV/sqrt Hz | |
Factory Pack Quantity | 2500 | |
GBP - Gain Bandwidth Product | 4 MHz | |
Ib - Input Bias Current | 200 pA | |
Manufacturer | STMicroelectronics | |
Maximum Dual Supply Voltage | +/-18 V | |
Maximum Operating Temperature | +105 C | |
Minimum Dual Supply Voltage | +/-3 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 2 Channel | |
Operating Supply Current | 2.5 mA | |
Operating Supply Voltage | 6 V to 36 V, +/-3 V to+/-18 V | |
Output Current Per Channel | 40 mA | |
Package / Case | SO-8 | |
Packaging | Cut Tape or Reel | |
Pd - Power Dissipation | 680 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
Product Type | Op Amps-Operational Amplifiers | |
Qualification | AEC-Q100 | |
Series | TL082 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 16 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single, Dual | |
Supply Voltage - Max | 36 V | |
Supply Voltage - Min | 6 V | |
Technology | BiFET | |
Voltage Gain DB | 106.02 dB | |
Vos - Input Offset Voltage | 10 mV | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 2 | |
Package Type | SOIC | |
Pin Count | 8 | |
Power Supply Type | Dual | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±18V | |
Typical Gain Bandwidth Product | 4MHz | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Typical Slew Rate | 16V/µs | |
Typical Voltage Gain | 106 dB | |
Width | 4mm | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 10(Typ) | |
Lead Shape | Gull-wing | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Dual Supply Voltage (V) | ±18 | |
Maximum Input Bias Current (uA) | 0.0002@±15V | |
Maximum Input Offset Current (uA) | 0.0001@±15V | |
Maximum Input Offset Voltage (mV) | 10@±15V | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Power Dissipation (mW) | 680 | |
Maximum Quiescent Current (mA) | 2.5@±15V | |
Minimum CMRR (dB) | 80 | |
Minimum CMRR Range (dB) | 80 to 85 | |
Minimum Dual Supply Voltage (V) | ±3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Part Status | Active | |
PCB changed | 8 | |
PPAP | No | |
Process Technology | BiFET | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SO N | |
Type | General Purpose Amplifier | |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 | |
Typical Gain Bandwidth Product (MHz) | 4 | |
Typical Input Bias Current (uA) | 0.00002@±15V | |
Typical Input Noise Voltage Density (nV/rtHz) | 15@±15V | |
Typical Slew Rate (V/us) | 16@±15V | |
Typical Voltage Gain (dB) | 106.02 | |
Amplifier Type: | General Purpose Amplifier | |
Brand: | STMicroelectronics | |
CMRR - Common Mode Rejection Ratio: | 86 dB | |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
GBP - Gain Bandwidth Product: | 4 MHz | |
Ib - Input Bias Current: | 200 pA | |
Manufacturer: | STMicroelectronics | |
Maximum Dual Supply Voltage: | +/-18 V | |
Maximum Operating Temperature: | +105 C | |
Minimum Dual Supply Voltage: | +/-3 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 2.5 mA | |
Operating Supply Voltage: | 6 V to 36 V, +/-3 V to+/-18 V | |
Output Current per Channel: | 40 mA | |
Package / Case: | SOIC-8 | |
Pd - Power Dissipation: | 680 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | TL082 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 16 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 36 V, +/-18 V | |
Supply Voltage - Min: | 6 V, +/-3 V | |
Technology: | BiFET | |
Voltage Gain dB: | 106.02 dB | |
Vos - Input Offset Voltage: | 10 mV | |
Вес, г | 0.907 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.