GSD-1002M, Управляемый L2 коммутатор Planet 8 портов 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с SFP, POE или 12в DC питание

Фото 1/4 GSD-1002M, Управляемый L2 коммутатор Planet 8 портов 10/100/1000Мб/с, 2 слота SFP 100/1000Мб/с SFP, POE или 12в DC питание
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 3-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 440 руб.
Добавить в корзину 1 шт. на сумму 20 440 руб.
Номенклатурный номер: 8152518304
Артикул: GSD-1002M
Бренд: Нет торговой марки

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Ports

8 10/100/1000Mbps Gigabit Ethernet ports with auto-MDI/MDI-X supported
1 port (Port 8) supports 802.3af/at PoE 48~56V DC in-line power
2 100/1000BASE-X mini-GBIC/SFP slots


Switching

Hardware-based 10/100Mbps, half/full duplex and 1000Mbps full duplex mode, flow control and auto-negotiation, and auto MDI/MDI-X
Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
10K jumbo frame
Automatic address learning and address aging
Supports CSMA/CD protocol


Installation

Dual Power Design
802.3af/at PoE In
12V DC power adapter acceptable


Layer 2 Features

Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance Store and Forward architecture, broadcast storm control, runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Supports VLAN
IEEE 802.1Q tagged VLAN
Provider Bridging (VLAN Q-in-Q) support (IEEE 802.1ad)
Protocol VLAN
Voice VLAN
Private VLAN
Management VLAN
GVRP
Supports Spanning Tree Protocol
STP (Spanning Tree Protocol)
RSTP (Rapid Spanning Tree Protocol)
MSTP (Multiple Spanning Tree Protocol)
STP BPDU Guard, BPDU Filtering and BPDU Forwarding
Supports Link Aggregation
IEEE 802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (Static Trunk)
Maximum 8 trunk groups, up to 8 ports per trunk group
Provides Port Mirror (many-to-1)
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)


Quality of Service

Ingress/Egress Rate Limit per port bandwidth control
Storm Control support
Broadcast/Unknown unicast/Unknown multicast
Traffic classification
IEEE 802.1p CoS
TOS/DSCP/IP Precedence of IPv4/IPv6 packets
Strict priority and Weighted Round Robin (WRR) CoS policies


Multicast

Supports IGMP Snooping v2 and v3
Supports MLD Snooping v1 and v2
IGMP Querier mode support
IGMP Snooping port filtering
MLD Snooping port filtering


Security

Authentication
IEEE 802.1X Port-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
RADIUS/TACACS+ login user access authentication
Access Control List
IPv4/IPv6 IP-based ACL
MAC-based ACL
MAC Security
Static MAC
MAC Filtering
Port Security for Source MAC address entries filtering
DHCP Snooping to filter distrusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
DoS Attack Prevention


Management

IPv4 and IPv6 dual stack management
Switch management interface
Web switch management
Console/Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMP v3 secure access
SNMP Management
Four RMON groups (history, statistics, alarms and events)
SNMP trap for interface link up and link down notification
User privilege levels control
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System maintenance
Firmware upload/download via HTTP/TFTP
Configuration upload/download through web interface
Dual images
Hardware reset button for system reboot or reset to factory default
SNTP Network Time Protocol
Network Diagnostic
ICMPv6/ICMPv4 Remote Ping
Cable diagnostics
Link Layer Discovery Protocol (LLDP) and LLDP-MED
Event message logging to remote Syslog server
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management

PLANET GSD-1002M представляет собой 8-портовый 10/100/1000 Мбит / с + 2-портовый коммутатор 100 / 1000X SFP с управляемым рабочим столом, специально разработанный для создания надежной полной гигабитной магистрали для передачи и передачи данных в удаленную сеть через волоконно-оптическую систему. Он обеспечивает 8-портовый медный кабель 10/100 / 1000Base-T и 2 дополнительных оптоволоконных интерфейса SFP 100 / 1000Base-X SFP с двойной системой питания. Помимо поддержки 20 Гбит / с коммутационной матрицы для обработки чрезвычайно больших объемов видео, голоса и важных данных в защищенной топологии, GSD-1002M обеспечивает удобный, но расширенный интерфейс управления IPv6 / IPv4 и множество функций переключения L2 / L4. Это лучшие инвестиции для бизнеса / SOHO, расширяющих или модернизирующих свою сетевую инфраструктуру.





IPv6 / IPv4 Полнофункциональный защищенный коммутатор
GSD-1002M - идеальное решение для удовлетворения требований управления коммутатором Gigabit Ethernet IPv6. Он поддерживает функции управления IPv4 и IPv6 и может работать с исходной структурой сети. Он обеспечивает переключение данных с уровня 2 на уровень 4 и управление трафиком качества обслуживания, список контроля доступа, контроль доступа к сети и аутентификацию, а также функции Secure Management для защиты возможности подключения к автоматизации зданий с надежной возможностью восстановления переключения, которая подходит для реализации отказоустойчивых и сетчатых сетевых архитектур.

Протокол Spanning Tree и двойной вход для высокодоступной сетевой системы
GSD-1002M обладает мощной быстрой возможностью самовосстановления для предотвращения перерывов и внешних вторжений. Он включает в себя протокол Spanning Tree Protocol (802.1s MSTP), автоматическую защиту контура и систему с двумя входами питания (PoE In + 12V DC) в сеть автоматизации заказчика для повышения надежности и бесперебойной работы системы. В приведенном ниже примере мощность PoE не удалась с отключенным кабелем, и питание постоянного тока автоматически переключит функцию отказоустойчивости аппаратного обеспечения, чтобы не отключать питание коммутатора.



Ручной размер для решения FTTD
GSD-1002M обеспечивает высокопроизводительный краевой сервис и технологию plug-and-play для решений FTTD (Fiber to the Desktop). FTTD - это оптоволоконная кабельная сеть с надежными и расширяемыми архитектурами с более дешевой проводкой, а также междугородной связью. GSD-1002M поддерживает двухскоростные, 100Base-FX и 1000Base-SX / LX SFP (Small Form-factor Pluggable) волоконно-оптические модули для подключения точки доступа к оптоволоконному кабелю, с высокой гибкостью для установки в шкафу связи или в главном компьютерном помещении для малый и средний бизнес.

Технические параметры

Вес, г 780

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.