MC56F8023VLC

MC56F8023VLC
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8160181510
Бренд: NXP Semiconductor

Описание

Микросхемы

Примечание: MSL 3 ?

MC56F8x 16-bit Digital Signal Controllers NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Data ROM Size: 32 kB
Factory Pack Quantity: 250
Interface Type: I2C, LIN, SCI, SPI
Manufacturer: NXP
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 26 I/O
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 3.3 V
Package / Case: LQFP-32
Packaging: Tray
Part # Aliases: 935320974557
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Вес, г 0.19

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем