Surface Mount Hall Effect Sensor, CB, 5-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 170 руб.
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss
Технические параметры
Magnetic Type | Linear |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | CB |
Pin Count | 5 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Current Rating: | 10 mA |
Factory Pack Quantity: Factory Pack Quantity: | 34 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CB-5 |
Packaging: | Tube |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS758 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Hall-Effect |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Sensing Current - (A) | 200 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Sensitivity - (mV/A) | 20 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4 |
Вес, г | 6.397 |