SN65HVD3088ED

Фото 1/4 SN65HVD3088ED
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.400 руб.
от 10 шт.342 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Посмотреть аналоги2
Номенклатурный номер: 8021208554
Бренд: Texas Instruments

Описание

Электроэлемент
IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; DE; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 0.9
Military No
Minimum Single Supply Voltage - (V) 4.5
Number of Drivers per Line 256@RS-485I1@RS-422
Number of Receivers 1
Number of Receivers per Line 256@RS-485I10@RS-422
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 8
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Transmitter Signal Type Differential
Input Type Differential
Mounting Type Surface Mount
Package Type SOIC
Brand: Texas Instruments
Data Rate: 20 Mb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 300
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 900 uA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: SN65HVD3088E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
IC Type Line Transceiver IC

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1387 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем