99M0111-16-2L, 99M Series Pink 1.3 mm² Hook Up Wire, 16 AWG, 19/29, 100m, Polyester Insulation

Фото 1/2 99M0111-16-2L, 99M Series Pink 1.3 mm² Hook Up Wire, 16 AWG, 19/29, 100m, Polyester Insulation
Изображения служат только для ознакомления,
см. техническую документацию
62 560 руб.
Добавить в корзину 1 шт. на сумму 62 560 руб.
Номенклатурный номер: 8196034240
Артикул: 99M0111-16-2L
Бренд: TE Connectivity

Описание

Cables & Wires\Single Core Cable\Hook Up Wire
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.

Технические параметры

American Wire Gauge 16 AWG
Conductor Material Tinned Copper
Core Strands 19/29
Cross Sectional Area 1.3 mm²
Insulation Material Polyester
Insulation Wall Thickness 0.15mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Number of Strands 19
Outer Diameter 1.8mm
Resistant To Chemicals, Electric Arc Tracking, Flame, Fluids
Series 99M
Sheath Colour Pink
Shield Type Unshielded
Standards Met RoHS Compliant
Voltage Rating 600 V
Brand: TE Connectivity/Raychem
Cable Length: 1 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Insulation Material: Polyester
Jacket Color: Red
Manufacturer: TE Connectivity
Maximum Temperature: +120 C
Part # Aliases: 6632933001
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Stranding: 19x0.3
Type: Dual Wall
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 16

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»