PIC16F874-20/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
от 2 шт. —
3 500 руб.
от 5 шт. —
3 350 руб.
от 10 шт. —
3 177.09 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Электроэлемент
8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 192 Byte, 40, DIP , RoHS Compliant: Yes
Технические параметры
RoHS Compliant | Yes |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 40 |
Program Memory Size | 128x8 words, 4K x 14 words |
Program Memory Type | Flash |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 192 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 14.22mm |
ADC Channels | 8 |
ADC Resolution | 10bit |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
PWM Resolution | 10bit |
Timer Resolution | 16 bit, 8 bit |
Timers | 1x16 bit, 2x8 bit |
высота | 4.06mm |
длина | 52.45mm |
максимальная рабочая температура | +70 °C |
размеры | 52.45x14.22x4.06mm |
тип монтажа | Through Hole |
тип упаковки | PDIP |
Число таймеров | 3 |
ширина | 14.22mm |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Through Hole |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 33 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 40 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 10.19 |
Техническая документация
Datasheet
pdf, 4041 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 6379 КБ
Datasheet PIC16F873/874/876/877
pdf, 2189 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары