IXYX100N120C3, IXYX100N120C3 IGBT, 188 A 1200 V, 3-Pin PLUS247, Through Hole

Фото 1/2 IXYX100N120C3, IXYX100N120C3 IGBT, 188 A 1200 V, 3-Pin PLUS247, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
9 100 руб.
Добавить в корзину 1 шт. на сумму 9 100 руб.
Номенклатурный номер: 8283730104
Артикул: IXYX100N120C3
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\IGBTs
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses.

Технические параметры

Channel Type N
Maximum Collector Emitter Voltage 1200 V
Maximum Continuous Collector Current 188 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 1150 W
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type PLUS247
Pin Count 3
Switching Speed 50kHz
Transistor Configuration Single
Brand: IXYS
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 3.5 V
Configuration: Single
Continuous Collector Current at 25 C: 195 A
Continuous Collector Current Ic Max: 188 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 100 nA
Manufacturer: IXYS
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247PLUS-3
Packaging: Tube
Pd - Power Dissipation: 1.15 kW
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: IXYX100N120C3
Subcategory: IGBTs
Technology: Si
Tradename: XPT
Вес, г 3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 294 КБ
Datasheet IXYX100N120C3
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем