2903000, UNO-PS/1AC/15DC/30W Switched Mode DIN Rail Power Supply, 85 264V ac ac Input, 15V dc dc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 280 руб.
Добавить в корзину 1 шт.
на сумму 22 280 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
Технические параметры
Выходное напряжение, В | 15 | |
Выходной ток, А | 2 | |
Мощность, Вт | 30 | |
Серия | UNO-PS/1AC/15DC/30W | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | 86% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | < 3% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 911000h | |
Number of Outputs | 1 | |
Ripple And Noise | <40mV Pk-Pk | |
Type | Switch Mode | |
Width | 84mm | |
Applications | ITE (Commercial) | |
Approval Agency | CB, cUL, cULus, cUR, cURus, UL, UR | |
Current - Output (Max) | 2A | |
ECCN | EAR99 | |
Features | IP20, Universal Input | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 70В°C (With Derating) | |
Package | Bulk | |
Power (Watts) | 30W | |
RoHS Status | RoHS Compliant | |
Series | UNO -> | |
Size / Dimension | 3.31"" L x 0.89"" W x 3.54"" H (84.0mm x 22.5mm x | |
Video File | UNO Power - Power Supplies - Phoenix Contact | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Isolation | 4kV | |
Voltage - Output 1 | 15V | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 87 | |
Input Connector Type | Screw Terminal Block | |
Input Frequency (Hz) | 50 to 60 | |
Input/Output Type | AC/DC | |
Maximum AC Input Voltage (V) | 264 | |
Maximum Operating Temperature (°C) | 70 | |
Medical | No | |
Minimum AC Input Voltage (V) | 85 | |
Minimum Isolation Voltage | 3000VAC | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | DIN Rail | |
Output Connector Type | Screw Terminal Block | |
Output Current (A) | 2 | |
Output Power (W) | 30 | |
Output Type | Fixed | |
Output Voltage (V) | 15 | |
Part Status | Active | |
PCB changed | 4 | |
Pin Count | 4 | |
Power Indicator | Yes | |
Power Supply Color | White | |
PPAP | No | |
Ripple & Noise | 40mV(Max) | |
Style | DIN Rail | |
Tolerance (%) | ±1 | |
Вес, г | 184 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.