SN74HC125PWR, (ЛП8), Драйвер неинверт. 4-бит с индивид. упр. 3-сост.выход
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 руб.
Мин. кол-во для заказа 15 шт.
от 78 шт. —
25 руб.
Добавить в корзину 15 шт.
на сумму 480 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
Драйвер неинверт. 4-бит с индивид. упр. 3-сост.выход
Технические параметры
Корпус | TSSOP14 | |
High Level Output Current | 7.8mAгЂЃ7.8mA | |
Logic Type | Buffer, Non-Inverting | |
Maximum Operating Temperature | +85в„ѓпј€TAпј‰ | |
Minimum Operating Temperature | -40в„ѓ | |
Number Of Bits Per Element | 1 | |
Number Of Elements | 4 | |
Operating Supply Voltage | 2V ~ 6V | |
Output Type | 3-State Outputs | |
Series | 74HC | |
Brand: | Texas Instruments | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Function: | Buffer/Line Driver | |
High Level Output Current: | -7.8 mA | |
Input Signal Type: | Single-Ended | |
Logic Family: | HC | |
Logic Type: | CMOS | |
Low Level Output Current: | 7.8 mA | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 | |
Number of Input Lines: | 4 Input | |
Number of Output Lines: | 4 Output | |
Operating Supply Current: | 160 uA | |
Operating Supply Voltage: | 2 V to 6 V | |
Output Type: | 3-State | |
Package / Case: | TSSOP-14 | |
Polarity: | Non-Inverting | |
Product Category: | Buffers & Line Drivers | |
Product Type: | Buffers & Line Drivers | |
Propagation Delay Time: | 150 ns at 2 V, 30 ns at 4.5 V, 25 ns at 6 V | |
Quiescent Current: | 8 uA | |
Series: | SN74HC125 | |
Subcategory: | Logic ICs | |
Supply Current - Max: | 8 uA | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2 V | |
Technology: | CMOS | |
Absolute Propagation Delay Time (ns) | 225 | |
Automotive | No | |
Bus Hold | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Single-Ended | |
Lead Shape | Gull-wing | |
Logic Family | HC | |
Logic Function | Buffer/Line Driver | |
Maximum High Level Output Current (mA) | -7.8 | |
Maximum Low Level Output Current (mA) | 7.8 | |
Maximum Operating Supply Voltage (V) | 6 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|30@4.5V|25@6V | |
Maximum Quiescent Current (uA) | 8 | |
Minimum Operating Supply Voltage (V) | 2 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Number of Elements per Chip | 4 | |
Number of Input Enables per Chip | 0 | |
Number of Inputs per Chip | 4 | |
Number of Output Enables per Chip | 4 Low | |
Number of Outputs per Chip | 4 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Polarity | Non-Inverting | |
PPAP | No | |
Process Technology | CMOS | |
Propagation Delay Test Condition (pF) | 150 | |
Standard Package Name | SOP | |
Supplier Package | TSSOP | |
Supplier Temperature Grade | Commercial | |
Typical Operating Supply Voltage (V) | 5 | |
Вес, г | 0.33 |
Техническая документация
Datasheet SN74HC125PWR
pdf, 1282 КБ
Datasheet SN74HC125, SN54HC125
pdf, 1862 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем