KSZ8721BT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
от 2 шт. —
1 850 руб.
от 5 шт. —
1 720 руб.
от 6 шт. —
1 660 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Электроэлемент
IC, TXRX, PHY, 10/100, 2.5V, 48TQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Controller IC Case Style:TQFP; No. of Pins:48Pins; IC Interface Type:MI
Технические параметры
Data Rate | 100MBPS(Mbps) |
Integrated CDR | No |
JTAG Support | No |
Mounting | Surface Mount |
Number of Channels | 1 |
Operating Supply Voltage (Max) | 2.625(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5(V) |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 48 |
Rad Hardened | No |
Screening Level | Commercial |
Supply Current | 144(mA) |
UTOPIA Level | No |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Standard Supported | 100BASE-FX, 100BASE-TX, 10BASE-T |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 2.5 V, 3.3 V |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8721 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 144 mA |
Supply Voltage - Max: | 2.625 V, 3.6 V |
Supply Voltage - Min: | 2.375 V, 3 V |
Вес, г | 18.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем