NB-PTCO-029, PT1000 RTD Sensor, 2mm Dia, 2.3mm Long, Chip, 0.15 % +300°C Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Automation & Control Gear\Sensors\RTD Sensors
TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline.
Технические параметры
Accuracy | 0.15% |
Maximum Temperature Sensed | +300°C |
Minimum Temperature Sensed | -30°C |
Probe Diameter | 2mm |
Process Connection | Chip |
Response Time | 0.2(Water)s, 10(Air)s |
Sensor Type | PT1000 |
Termination Type | Solder |
Current | 400ВµA |
Manufacturer | TE Connectivity Measurement Specialties |
Mounting Type | Through Hole |
Operating Temperature | -30В°C ~ 300В°C |
Package / Case | 2-SIP |
Packaging | Bulk |
Part Status | Active |
Resistance @ 0В°C | 1 kOhms |
Resistance Tolerance | В±0.15% |
RTD Material | Platinum |
Series | - |
Temperature Coefficient | В±3850ppm/В°C |
Termination | PC Pins |
Вес, г | 2 |