WGS-804HPT, Промышленный управляемый L2 коммутатор Planet 4 порта 10/100/1000Мб/с 802.3at РоЕ 144Ватт, 4 порта 10/100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 3-7 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 200 руб.
Добавить в корзину 1 шт.
на сумму 31 200 руб.
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port8-Port 10/100/1000BASE-T Gigabit RJ45 copper with 4-Port IEEE 802.3at/af PoE Injector function (Port-1 to Port-4)
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus, end-span PSE
Backward compatible with IEEE 802.3af Power over Ethernet
Up to 4 ports of IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100 meters in standard mode and 250m in extend mode
PoE management
Total PoE power budget control
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limitation
PD classification detection
PD alive check
PoE schedule
Industrial Case and Installation
Compact size, wall-mounted, magnetic wall mount and DIN-rail designs
IP30 metal case
Supports -40 to 75 degrees C operating temperature
Supports ESD 8KV DC Ethernet protection
Redundant power design
48V~56V DC wide power input
3-pin terminal block or DC jack connector
Switching
Hardware-based 10/100Mbps, half/full duplex and 1000Mbps full duplex mode, flow control and auto-negotiation and auto MDI/MDI-X
Features Store-and-Forward mode with wire-speed filtering and forwarding rates
IEEE 802.3x flow control for full duplex operation and back pressure for half duplex operation
8K MAC address table size
10K jumbo frame
Automatic address learning and address aging
Supports CSMA/CD protocol
Layer 2 Features
Supports VLAN
IEEE 802.1Q tagged VLAN
Provider bridging (VLAN Q-in-Q, IEEE 802.1ad) support
Protocol VLAN
Voice VLAN
Private VLAN (Protected port)
Management VLAN
GVRP
Supports Spanning Tree Protocol
STP (Spanning Tree Protocol)
RSTP (Rapid Spanning Tree Protocol)
MSTP (Multiple Spanning Tree Protocol)
STP BPDU Guard, BPDU Filtering and BPDU Forwarding
Supports Link Aggregation
IEEE 802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Maximum 4 trunk groups, up to 4 ports per trunk group
Provides port mirror (many-to-1)
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Quality of Service
Ingress/Egress Rate Limit per port bandwidth control
Traffic classification
IEEE 802.1p CoS
TOS/DSCP/IP precedence of IPv4/IPv6 packets
Strict priority and Weighted Round Robin (WRR) CoS policies
Multicast
Supports IPv4 IGMP snooping v2, v3
Supports IPv6 MLD snooping v1, v2
IGMP querier mode support
IGMP snooping port filtering
MLD snooping port filtering
Security
Storm Control support
Broadcast/Unknown unicast/Unknown multicast
Authentication
IEEE 802.1X port-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
DHCP Option 82
RADIUS and TACACS+ authentication
Access Control List
IPv4/IPv6 IP-based ACL
IPv4/IPv6 IP-based ACE
MAC-based ACL
MAC-based ACE
MAC Security
Static MAC
MAC filtering
Port security for source MAC address entries filtering
DHCP snooping to filter distrusted DHCP messages
Dynamic ARP inspection discards ARP packets with invalid MAC address to IP address binding
IP source guard prevents IP spoofing attacks
DoS attack prevention
Management
IPv4 and IPv6 dual stack management
Switch Management Interface
Web switch management
Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMP v3 secure access
SNMP Management
SNMP trap for interface Link Up and Link Down notification
Four RMON groups (history, statistics, alarms and events)
User privilege levels control
Built-in Trivial File Transfer Protocol (TFTP) client
Static and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP/TFTP
Configuration upload/download through HTTP/TFTP
Dual images
Hardware reset button for system reboot or reset to factory default
SNTP Network Time Protocol
Network Diagnostic
Cable diagnostics
ICMPv6/ICMPv4 Remote Ping
Link Layer Discovery Protocol (LLDP) Protocol and LLDP-MED
Event message logging to remote Syslog server
Four RMON groups (history, statistics, alarms and events)
PLANET Smart Discovery Utility for deployment management
PLANET NMS system and CloudViewer for deployment management
Быстрое развертывание сети
Разработанный для установки в настенном корпусе или просто установленный на стене в любом удобном месте, PLANET WGS-804HPT, инновационный промышленный 8-портовый 10/100/1000T Настенный управляемый коммутатор с 4-портовым PoE+, предлагает двойное управление стеком IPv6/IPv4, интеллектуальные функции управления уровнем 2 и удобный интерфейс. WGS-804HPT способен надежно, стабильно и бесшумно работать в любых условиях, не влияя на его производительность. С общим бюджетом мощности до 144 Вт для различных видов приложений PoE и сверхскоростной сетевой скоростью и рабочей температурой в диапазоне от -40 до 75 градусов C в компактном, но прочном металлическом корпусе IP30 WGS-804HPT является идеальным решением для удовлетворения спроса на следующие сетевые приложения:
? Промышленная автоматизации
? Интернет вещей (IoT)
? IP-наблюдение
? Беспроводная локальная сеть
Встроенные уникальные функции PoE для управления устройствами с питанием
Поскольку это управляемый коммутатор PoE для сетей наблюдения, беспроводной связи и VoIP, WGS-804HPT имеет следующие специальные функции управления PoE:
? Проверка подключения по PoE (PD alive check)
? Перезагрузка PoE для очистки буфера памяти
? Расписание для подключения PoE
? Мониторинг использования PoE
Проверка работоспособности Интеллектуального Устройства с питанием
WGS-804HPT может быть сконфигурирован для мониторинга состояния подключенного PD (устройства с питанием) в режиме реального времени с помощью действия ping. Как только PD перестанет работать и отвечать на запросы, WGS-804HPT возобновит питание порта PoE и вернет PD к работе. Это значительно повысит надежность сети за счет сброса порта PoE источника питания PD и снижения нагрузки на администраторов.
Очистка буфера памяти
WGS-804HPT позволяет каждой из подключенных IP-камер PoE или точек беспроводного доступа PoE перезагружаться в определенное время каждую неделю. Таким образом, это уменьшит вероятность сбоя IP-камеры или точки доступа в результате переполнения буфера.
График управления подключением по PoE для энергосбережения
В соответствии с тенденцией к энергосбережению во всем мире и внесению вклада в защиту окружающей среды, WGS-804HPT может эффективно управлять источником питания, помимо своей способности давать высокую мощность в ваттах. Функция “Расписание PoE” помогает вам включать или отключать питание PoE для каждого порта PoE в течение заданных интервалов времени, и это мощная функция, помогающая малым и средним предприятиям экономить электроэнергию и бюджет. Это также повышает безопасность, отключая PDS, которые не должны использоваться в нерабочее время.
Мониторинг использования PoE и интеллектуальный светодиодный индикатор для использования PoE в режиме реального времени
С помощью диаграммы энергопотребления в веб-интерфейсе управления WGS-804HPT позволяет администратору отслеживать состояние энергопотребления подключенных PDS в режиме реального времени. Таким образом, это значительно повышает эффективность управления объектами. Кроме того, WGS-804HPT помогает пользователям легко и эффективно отслеживать текущее состояние энергопотребления PoE с помощью усовершенствованной светодиодной индикации. Передняя панель WGS-804HP, называемая “Энергопотребление PoE”, имеет четыре светодиодных индикатора различного энергопотребления.
Инновационная Установка
WGS-804HPT специально разработан для установки в помещениях с орграниченным пространством , таких как настенное ограждение или электрические шкафы. Компактная, плоская и настенная конструкция легко помещается в любом ограниченном пространстве. Он использует удобную для пользователя конструкцию “фронтального доступа”, что делает установку, проводку кабеля, светодиодный мониторинг и техническое обслуживание WGS-804HPT, размещенного в корпусе, очень удобными для техников. WGS-804HPT может быть установлен с помощью фиксированного настенного монтажа, магнитного настенного монтажа или DIN-рейки, что делает его удобство использования более гибким.
Прочная Конструкция
Благодаря плоской, но прочной металлической защите корпуса IP30 WGS-804HPT обеспечивает высокий уровень защиты от электромагнитных помех и сильных электрических скачков, которые обычно встречаются на заводских этажах или в шкафах управления движением на обочине без кондиционера. Будучи способным работать в диапазоне температур от -40 до 75 градусов C, WGS-804HPT может быть размещен практически в любой сложной среде.
Управление двойным стеком IPv6/IPv4
Поддерживая протоколы IPv6 и IPv4, WGS-804HPT помогает малым и средним предприятиям вступить в эпоху IPv6 с наименьшими затратами, поскольку его сетевые средства не нуждаются в замене или капитальном ремонте, если настроена пограничная сеть IPv6 FTTx.
Надежные функции уровня 2
WGS-804HPT может быть настроен для расширенных функций управления коммутаторами, таких как динамическая агрегация портов, 802.1 Q VLAN, Q-in-Q VLAN, протокол Multiple Spanning Tree (MSTP), защита петли и BPDU, отслеживание IGMP и отслеживание MLD. Благодаря агрегации каналов WGS-804HPT позволяет сочетать работу высокоскоростной магистрали с несколькими портами, с шириной канала в 16 Гбит / с, а также поддерживает отказоустойчивость. Кроме того, протокол обнаружения уровня канала (LLDP) - это протокол уровня 2, включенный для обнаружения основной информации о соседних устройствах в локальной сети.
Эффективное Управление Трафиком
WGS-804HPT оснащен надежными функциями QoS и мощным управлением трафиком для улучшения услуг передачи данных, передачи голоса и видео бизнес-класса. Функциональность включает в себя управление broadcast/multicast/unicast штормом, управление пропускной способностью каждого порта, приоритет QoS 802.1 p/CoS/IP DSCP и отметку. Это гарантирует наилучшую производительность при передаче VoIP и видеопотоков, а также позволяет предприятиям в полной мере использовать ограниченные сетевые ресурсы.
Удобное и безопасное управление
Для эффективного управления WGS-804HPT оснащен интерфейсами управления web, Telnet и SNMP. Благодаря управлению через web-интерфейс WGS-4215-8T предлагает простое в использовании, независимое от платформы средство управления и настройки. Поддерживая стандартный SNMP, коммутатором можно управлять с помощью любого стандартного программного обеспечения для управления. Для текстового управления коммутатор можно настроить через Telnet. Кроме того, WGS-804HPT обеспечивает безопасное удаленное управление, поддерживая соединения SSH, SSL и SNMP v3, которые шифруют содержимое пакетов на каждом сеансе.
Расширенная Сетевая Безопасность
PLANET WGS-804HPT предлагает полный список контроля доступа IPv4/IPv6 уровня 2 - 4 (ACL) для обеспечения безопасности на границе. Его механизм защиты также включает аутентификацию пользователей и устройств на основе портов 802.1 X, которая может быть развернута с помощью RADIUS для обеспечения безопасности на уровне портов и блокировки незаконных пользователей. С помощью функции защищенного порта связь между пограничными портами может быть предотвращена, чтобы гарантировать конфиденциальность пользователей.
Кроме того, WGS-804HPT также предоставляет функции отслеживания DHCP, защиты источника IP и динамического контроля ARP для предотвращения атаки IP-отслеживания и отбрасывания пакетов ARP с недопустимым MAC-адресом. Сетевые администраторы теперь могут создавать высокозащищенные корпоративные сети со значительно меньшими затратами времени и усилий, чем раньше.
Готов к работе с поколением IoT (Internet of Things)
Интернет очень популярен во всем мире, поскольку пользователи ежедневно выходят в Интернет со своих мобильных устройств, таких как смартфоны, планшеты или ноутбуки. Однако пользователи ожидают большего, например, как использовать свои мобильные устройства для управления чем-то через Интернет, тем самым делая жизнь более удобной. WGS-804HPT основан на такой концепции, чтобы помочь пользователям реализовать Интернет вещей (IoT) в сети SOHO/Home. Домашняя автоматизация больше не является мечтой, поскольку сеть может легко использовать оборудование IoT, сделав его умным домом.
Технические параметры
Количество SFP/SFP+ | 4 |
Количество портов 10/100 Мбит/с | 0 |
Количество портов 10/100/1000 Мбит/с | 8 |
Количество портов 10GBASE-T | 0 |
Количество разъёмов с поддержкой PoE | 4 |
Мощность PoE, Вт | 144 |
Общее количество портов RJ-45 | 8 |
Поддержка PoE/PoE+ | Да |
Тип коммутатора | Управляемый |
Вес, г | 950 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары