ATTINY25-20PU, Микроконтроллер AVR 2K-Флэш-память/ 128-ОЗУ/128- ЭППЗУ/Таймер/ Счетчик,сторожевой таймер
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Мин. кол-во для заказа 2 шт.
от 8 шт. —
330 руб.
от 15 шт. —
309 руб.
от 29 шт. —
296 руб.
Добавить в корзину 2 шт.
на сумму 780 руб.
Альтернативные предложения1
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер AVR 2K-Флэш-память/128-ОЗУ/128-ЭППЗУ/Таймер/Счетчик,сторожевой таймер
Технические параметры
Корпус | DIP-8 | |
ADC Resolution | 10 bit | |
Brand | Microchip Technology/Atmel | |
Core | AVR | |
Data Bus Width | 8 bit | |
Data RAM Size | 128 B | |
Data RAM Type | SRAM | |
Data ROM Size | 128 B | |
Data ROM Type | EEPROM | |
Factory Pack Quantity | 50 | |
Height | 3.3 mm | |
Interface Type | USI | |
Length | 9.27 mm | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 20 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of ADC Channels | 4 | |
Number of I/Os | 6 I/O | |
Number of Timers/Counters | 2 Timer | |
Operating Supply Voltage | 2.7 V to 5.5 V | |
Package / Case | PDIP-8 | |
Packaging | Tube | |
Part # Aliases | ATTINY25-20PU | |
Processor Series | tinyAVR | |
Product | MCU | |
Product Category | 8-bit Microcontrollers-MCU | |
Program Memory Size | 2 kB | |
Program Memory Type | Flash | |
RoHS | Details | |
Series | ATTINY 25 | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 2.7 V | |
Tradename | ATTINY | |
Unit Weight | 0.032805 oz | |
Width | 6.35 mm | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | AVR | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 128 B | |
Data RAM Type: | SRAM | |
Data ROM Size: | 128 B | |
Data ROM Type: | EEPROM | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Interface Type: | USI | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 20 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of ADC Channels: | 4 Channel | |
Number of I/Os: | 6 I/O | |
Number of Timers/Counters: | 2 Timer | |
Package / Case: | PDIP-8 | |
Packaging: | Tube | |
Processor Series: | tinyAVR | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 2 kB | |
Program Memory Type: | Flash | |
Series: | ATtiny25 | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Tradename: | AVR | |
ADC Channels | 4 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 1 | |
Automotive | No | |
CAN | 0 | |
Core Architecture | AVR | |
Device Core | AVR | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | ATtiny | |
I2C | 0 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Lead Shape | Through Hole | |
Maximum Clock Rate (MHz) | 20 | |
Maximum CPU Frequency (MHz) | 20 | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 2.7 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
No. of Timers | 2 | |
Number of ADCs | Single | |
Parallel Master Port | No | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
PPAP | No | |
Programmability | Yes | |
PWM | 2 | |
RAM Size | 128B | |
Real Time Clock | No | |
SPI | 1 | |
Standard Package Name | DIP | |
Supplier Package | PDIP W | |
Supplier Temperature Grade | Industrial | |
Timers Resolution (bit) | 8/8 | |
Typical Operating Supply Voltage (V) | 3.3|5 | |
UART | 0 | |
USART | 0 | |
USB | 0 | |
Watchdog | 1 | |
ADCs | 4x10 bit | |
Maximum Frequency | 20MHz | |
Mounting Type | Through Hole | |
Number of ADC Units | 1 | |
Number of PWM Units | 1 | |
Package Type | PDIP | |
Pulse Width Modulation | 1(6 Channel) | |
Typical Operating Supply Voltage | 2.7 → 5.5 V | |
USB Channels | 0 | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2582 КБ
Datasheet
pdf, 6617 КБ
Datasheet
pdf, 4879 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
Datasheet ATtiny25
pdf, 540 КБ
Datasheet ATtiny25-ATtiny45-ATtiny85
pdf, 3757 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем