2904376, UNO-PS/1AC/24DC/150W Switched Mode DIN Rail Power Supply, 85 264V ac ac Input, 24V dc dc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 630 руб.
Добавить в корзину 1 шт.
на сумму 42 630 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 6.25 | |
Мощность, Вт | 150 | |
Серия | UNO-PS/1AC/24DC/150W | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | >868000h | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±1% | |
Ripple And Noise | <40mV Pk-Pk | |
Special Features | Idle and Short Circuit Proof | |
Type | Switch Mode | |
Width | 37mm | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | UNO POWER | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
IP Rating | IP20 | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 6.25 A | |
Output Power | 150 W | |
Output Voltage-Channel 1 | 24 VDC | |
Product | Switching Supplies | |
Series | UNO-PS | |
Tradename | UNO POWER | |
Вес, г | 735 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.