AB6M-M1P-B, Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac/dc, IP65

Фото 1/2 AB6M-M1P-B, Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac/dc, IP65
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6 недель
6 460 руб.
Добавить в корзину 1 шт. на сумму 6 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8482836463
Артикул: AB6M-M1P-B
Бренд: IDEC

Описание

Switches\Push Button Switches & Components\Push Button Switches
The A6 series of pushbuttons and pilot devices from Idec. Features include snap action, double throw contacts.

Технические параметры

Case Colour Black
Contact Configuration SPDT
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material Gold Plated Silver
Illuminated No
IP Rating IP65
Manufacturer Part No. AB6M-M1P-B
Mounting Type Panel Mount
Panel Cut Out Diameter 16.2mm
Push Button Colour Black
Push Button Style Round
Switch Operation Momentary
Terminal Type Quick Connect, Solder Tag
Voltage Rating 250V ac/dc
Actuator Type Round, Button
Circuit SPDT
Color - Actuator/Cap Black
Current Rating (Amps) 1A (AC/DC)
ECCN EAR99
Electrical Life 100,000 Cycles
HTSUS 8536.50.9031
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Mechanical Life 1,000,000 Cycles
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 55В°C
Package Bulk
Panel Cutout Dimensions Circular - 16.20mm Dia
RoHS Status ROHS3 Compliant
Series A6 ->
Switch Function On-Mom
Termination Style Solder, Quick Connect - 0.110"" (2.8mm)
Type Standard
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Вес, г 10

Техническая документация

Datasheet
pdf, 1824 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.