IGS-20160HPT, Коммутатор промышленный Layer 3, 16 портов PoE, 320Ватт + 2 порта 10/100/1000Мб/с + 2 слота SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 9-11 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
130 900 руб.
от 4 шт. —
130 870 руб.
Добавить в корзину 1 шт.
на сумму 130 900 руб.
Номенклатурный номер: 8498414828
Артикул: IGS-20160HPT
Бренд: Нет торговой марки
Описание
Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port16 10/100/1000BASE-T Gigabit Ethernet RJ45 ports with IEEE 802.3at PoE+ Injector
2 10/100/1000BASE-T Gigabit Ethernet RJ45 ports
2 100/1000/2500BASE-X mini-GBIC/SFP slots for SFP type auto detection
One RJ45 console interface for basic management and setup
Power over Ethernet
Complies with IEEE 802.3at Power over Ethernet Plus/end-span PSE
Up to 16 IEEE 802.3af/802.3at devices powered
Supports PoE power up to 36 watts for each PoE port
Auto detects powered device (PD)
Circuit protection prevents power interference between ports
Remote power feeding up to 100m in standard mode; 250m in extended mode at speed of 10Mbps
PoE management features
PoE admin-mode control
PoE management mode selection
PoE Legacy mode selection
PoE Budget setup option
Per port PoE function enable/disable
PoE port power feeding priority
Per PoE port power limit
PoE Port Status monitoring
PD classification detection
Sequence port PoE
Intelligent PoE features
Temperature threshold control
PoE usage threshold control
PoE extension
PoE schedule
PD alive check
LLDP PoE Neighbors
Industrial Protocol
Modbus TCP for real-time monitoring in the SCADA system
IEEE 1588v2 PTP (Precision Time Protocol)
Industrial Case and Installation
IP30 aluminum case
DIN-rail or wall-mount design
48~56V DC, redundant power with reverse polarity protection
Supports 6KV DC Ethernet ESD protection
-40 to 75 degrees C operating temperature
Digital Input and Digital Output
2 digital input (DI)
2 digital output (DO)
Integrate sensors into auto alarm system
Transfer alarm to IP network via email and SNMP trap
Layer 2 Features
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
High performance of Store-and-Forward architecture, and runt/CRC filtering eliminates erroneous packets to optimize the network bandwidth
Storm Control support
Broadcast/Multicast/Unicast
Supports VLAN
IEEE 802.1Q tagged VLAN
Up to 4K VLANs groups, out of 4094 VLAN IDs
Supports provider bridging (VLAN Q-in-Q, IEEE 802.1ad)
Private VLAN Edge (PVE)
Port Isolation
MAC-based VLAN
IP Subnet-based VLAN
Protocol-based VLAN
VLAN Translation
Voice VLAN
GVRP
Supports Spanning Tree Protocol
IEEE 802.1D Spanning Tree Protocol (STP)
IEEE 802.1w Rapid Spanning Tree Protocol (RSTP)
IEEE 802.1s Multiple Spanning Tree Protocol (MSTP), spanning tree by VLAN
BPDU Filtering/BPDU Guard
Supports Link Aggregation
802.3ad Link Aggregation Control Protocol (LACP)
Cisco ether-channel (static trunk)
Maximum 10 trunk groups with 4 ports per trunk group
Up to 8Gbps bandwidth (duplex mode)
Provides port mirror (1-to-1)
Port mirroring to monitor the incoming or outgoing traffic on a particular port
Loop protection to avoid broadcast loops
Supports ERPS (Ethernet Ring Protection Switching)
Compatible with Cisco Uni-directional link detection (UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Link Layer Discovery Protocol (LLDP)
Provides ONVIF for co-operating with PLANET video IP surveillances
Layer 3 IP Routing Features
Supports maximum 128 static routes and route summarization
IPv4 dynamic routing protocol supports OSPFv2
IPv4/IPv6 hardware static routing
Routing interface provides per VLAN routing mode
Quality of Service
Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all switch ports
Traffic classification
IEEE 802.1p CoS
IP TOS/DSCP/IP precedence
IP TCP/UDP port number
Typical network application
Strict priority and Weighted Round Robin (WRR) CoS policies
Supports QoS and In/Out bandwidth control on each port
Traffic-policing on the switch port
DSCP remarking
Multicast
Supports IPv4 IGMP snooping v1, v2 and v3
Supports IPv6 MLD snooping v1 and v2
Querier mode support
IPv4 IGMP snooping port filtering
IPv6 MLD snooping port filtering
MVR (Multicast VLAN Registration)
Security
Authentication
IEEE 802.1x port-based / MAC-based network access authentication
Built-in RADIUS client to co-operate with the RADIUS servers
TACACS+ login users access authentication
RADIUS / TACACS+ users access authentication
Access Control List
IP-based Access Control List (ACL)
MAC-based Access Control List
Source MAC / IP address binding
DHCP Snooping to filter un-trusted DHCP messages
Dynamic ARP Inspection discards ARP packets with invalid MAC address to IP address binding
IP Source Guard prevents IP spoofing attacks
IP address access management to prevent unauthorized intruder
Management
IPv4 and IPv6 dual stack management
Switch Management Interfaces
Web switch management
Console/Telnet Command Line Interface
SNMP v1 and v2c switch management
SSHv2, TLSv1.2 and SNMP v3 secure access
IPv6 IP Address/NTP/DNS management
Built-in Trivial File Transfer Protocol (TFTP) client
BOOTP and DHCP for IP address assignment
System Maintenance
Firmware upload/download via HTTP
Reset button for system reboot or reset to factory default
Dual Images
DHCP Relay
DHCP Option82
DHCP Server
User Privilege levels control
NTP (Network Time Protocol)
UPnP
Link Layer Discovery Protocol (LLDP) and LLDP-MED
IEEE 802.3ah OAM
Compatible with Cisco uni-directional link detection(UDLD) that monitors a link between two switches and blocks the ports on both ends of the link if the link fails at any point between the two devices
Network Diagnostic
SFP-DDM (Digital Diagnostic Monitor)
ICMPv6/ICMPv4 Remote Ping
Cable Diagnostic technology provides the mechanism to detect and report potential cabling issues
SMTP/Syslog remote alarm
Four RMON groups (history, statistics, alarms and events)
SNMP trap for interface Linkup and Linkdown notification
System Log
PLANET NMS System and Smart Discovery Utility for deployment management
Управляемый PoE коммутатор для суровых условий эксплуатации
Промышленный управляемый коммутатор PoE+ PLANET IGS-20160HPT L3, оснащенный 16 портами 10/100/1000BASE-T 802.3 at PoE+ с мощностью каждого порта до 36 Вт и портами SFP 100/1000/2500BASE-X в прочном металлическом корпусе IP30, может быть установлен в любой суровой среде. Он обеспечивает удобные в использовании, но продвинутые интерфейсы управления IPv6/IPv4, широкие функции коммутации L2/L4, возможность динамической маршрутизации уровня 3 OSPFv2 и передовую кольцевую технологию ERPS ITU-G. 8032 для улучшения возможности быстрого самовосстановления и интеллектуальных функций PoE для управления наружным IP-наблюдением PoE и приложениями беспроводной сети. Он способен надежно, стабильно и бесшумно работать в диапазоне температур от -40 до 75 градусов С.
Поддержка маршрутизации 3 уровня
IGS-20160HPT позволяет администратору удобно повысить эффективность сети, настроив статическую маршрутизацию VLAN уровня 3 IPv4/IPv6 вручную, а параметры IPv4 OSPFv2 автоматически. OSPF - это внутренний протокол динамической маршрутизации для автономной системы, основанный на состоянии канала. Протокол создает базу данных для состояния канала путем обмена состояниями канала между коммутаторами уровня 3, а затем использует алгоритм кратчайшего пути для создания таблицы маршрутов на основе этой базы данных.
Сетевое решение по кибербезопасности для минимизации рисков безопасности
IGS-20160HPT поддерживает протоколы SSHv2 и TLS для обеспечения надежной защиты от продвинутых угроз. Он включает в себя ряд функций кибербезопасности, таких как отслеживание DHCP, защита источника IP, защита проверки ARP, контроль доступа к сети на основе портов 802.1 x и MAC-адреса, управление учетными записями пользователей RADIUS и TACACS+, аутентификация SNMPv3 и так далее, чтобы дополнить его в качестве решения для обеспечения полной безопасности.
Быстрое восстановление
IGS-20160HPT поддерживает технологию резервного кольца и обладает мощной, быстрой способностью к самовосстановлению для предотвращения прерываний и внешних вторжений. Он включает в себя передовую технологию ITU-T G. 8032 ERPS (Ethernet Ring Protection Switching), протокол Multiple Spanning Tree (802.1 s MSTP) и резервную систему ввода питания в сеть промышленной автоматизации заказчика для повышения надежности системы и времени безотказной работы в суровых заводских условиях. В определенной простой кольцевой сети время восстановления канала передачи данных может достигать 10 мс.
Высокая мощность PoE для использования в разичных приложениях
Поскольку вся система поставляется с общим бюджетом PoE 320 Вт, IGS-20160HPT разработан специально для удовлетворения растущего спроса на более мощные сетевые PDS (питающие устройства), такие как многоканальные (802.11 a/b/g/n) точки доступа беспроводной локальной сети, купольные сетевые камеры и другие сетевые устройства PoE.
Обнаружение устройств с поддержкой протокола ONVIF
PLANET недавно разработала потрясающую функцию-поддержку ONVIF, которая специально разработана для сотрудничества с системами видеонаблюдения IP. Из графического интерфейса коммутатора серии IGS-20160HPT PoE++ клиентам достаточно одного клика, чтобы выполнить поиск и показать все устройства ONVIF через сетевое приложение. Кроме того, клиенты могут загружать планы этажей на коммутатор, что позволяет находить устройства наблюдения для облегчения проверки и планирования. Кроме того, клиенты могут получать информацию о наблюдении в режиме реального времени и состояние онлайн/оффлайн, а также позволяют камерам управлять перезагрузкой PoE из графического интерфейса.
Интеллектуальная проверка для мониторинга состояния устройства
IGS-20160HPT может быть сконфигурирован для мониторинга состояния подключенного PD в режиме реального времени с помощью команды ping. Как только PD перестанет работать и отвечать на запросы, коммутатор перезагрузит питание на порту PoE и вернет PD к работе. Это также значительно повышает надежность в том, что порт PoE сбрасывает питание PD, тем самым снижая нагрузку на управление администратором.
Расписание PoE для энергосбережения
В соответствии с тенденцией энергосбережения во всем мире и содействия охране окружающей среды на Земле, IGS-20160HPT может эффективно управлять источником питания, помимо своей способности давать высокую мощность в ваттах. Встроенная функция “Расписание PoE” помогает вам включать или отключать питание PoE для каждого порта PoE в течение заданных интервалов времени, и это мощная функция, помогающая малым и средним предприятиям экономить электроэнергию и деньги.
Плановая перезагрузка устройства
IGS-20160HPT позволяет каждой из подключенных IP-камер PoE или точек беспроводного доступа PoE перезагружаться в определенное время каждую неделю. Таким образом, это уменьшит вероятность сбоя IP-камеры или точки доступа в результате переполнения буфера.
Оповещение о событиях через SMTP/SNMP
IGS-20160HPT обеспечивает функцию оповещения о событиях, которая помогает диагностировать неисправное устройство в связи с разрывом сетевого соединения или ответом на перезагрузку
Эффективное оповещение о неисправности для лучшей защиты
IGS-20160HPT поддерживает функцию сигнализации о неисправностях, которая может предупреждать пользователей о том, что с коммутатором возникли проблемы. С этой функцией пользователям не придется тратить время на поиск того, в чем проблема. Это поможет сэкономить время и человеческие ресурсы.
Цифровой вход и цифровой выход для внешней сигнализации
IGS-20160HPT поддерживает цифровой вход и цифровой выход на передней панели. Этот внешний сигнал тревоги позволяет пользователям использовать цифровой вход для обнаружения и регистрации состояния внешнего устройства (например, датчика открытия двери), а также отправлять сигнал тревоги администраторам. Цифровой выход может быть использован для оповещения администраторов, если порт IGS-20160HPT показывает отключение связи, подключение или сбой питания.
Надежные функции уровня 2
IGS-20160HPT может быть запрограммирована для расширенных функций управления коммутаторами уровня 2, таких как динамическая агрегация каналов порта, VLAN с меткой 802.1 Q, VLAN Q-in-Q, частная VLAN, протокол Multiple Spanning Tree (MSTP), QOS от уровня 2 до уровня 4, управление полосой пропускания, отслеживание IGMP и отслеживание MLD. Благодаря объединению поддерживающих портов серия IGS-6325 позволяет работать с высокоскоростной магистральной группой, которая поставляется с несколькими портами и также поддерживает отказоустойчивость.. Он обеспечивает максимум до 10 групп магистралей с 4 портами на каждую группу магистралей
Эффективное Управление
Для эффективного управления коммутатор Ethernet IGS-20160HPT оснащен консольным, веб - и SNMP-интерфейсами . Благодаря встроенному веб-интерфейсу он предлагает простое в использовании, независимое от платформы средство управления и настройки. Для текстового управления к нему можно получить доступ через Telnet и консольный порт. Для стандартного программного обеспечения мониторинга и управления он предлагает соединение SNMPv3, которое шифрует содержимое пакетов на каждом сеансе для безопасного удаленного управления.
Мощная Система Безопасности
IGS-20160HPT предлагает полный список контроля доступа от уровня 2 до уровня 4 (ACL) для обеспечения безопасности на границе. Он может использоваться для ограничения доступа к сети путем отказа в пакетах на основе IP-адреса источника и назначения, портов TCP/UDP или определенных типичных сетевых приложений. Его механизм защиты также включает аутентификацию пользователей и устройств на основе портов 802.1 X и MAC-адреса. С помощью функции частной VLAN связь между соседними портами может быть предотвращена для обеспечения конфиденциальности пользователей.
Поддержка протокола Modbus TCP
Благодаря поддерживаемому протоколу Modbus TCP/IP, Коммутатор IGS-20160HPT может легко интегрироваться с системами SCADA, системами HMI и другими системами сбора данных на заводах. Это позволяет администраторам удаленно контролировать рабочую информацию промышленного коммутатора Ethernet, информацию о портах, состояние связи, а также состояние DI и DO, что позволяет легко обеспечить расширенный мониторинг и техническое обслуживание всего завода.
Протокол времени 1588 для промышленных сетей
IGS-20160HPT идеально подходит для телекоммуникационных и операторских приложений Ethernet, поддерживая доставку услуг MEF и синхронизацию по пакетам решений для IEEE 1588 и синхронных Ethernet.
Гибкость и расширение
Два слота mini-GBIC, встроенные в IGS-20160HPT, поддерживают 100BASE-FX, 1000BASE-SX/LX и 2500BASE-SX/LX SFP что означает, что администратор теперь может гибко выбирать подходящий приемопередатчик SFP в соответствии не только с дальностью передачи, но и с требуемой скоростью передачи. Расстояние может быть увеличено с 300 метров до 2 км (многорежимное волокно) и до 10/20/40/60/80/120 километров (однорежимное волокно или волокно WDM). Они хорошо подходят для приложений в корпоративных центрах обработки данных.
Интеллектуальный механизм диагностики SFP
IGS-20160HPT поддерживает функцию SFP-DDM (цифровой диагностический монитор), которая значительно помогает сетевому администратору легко контролировать параметры приемопередатчиков SFP и SFP+ в режиме реального времени, такие как оптическая выходная мощность, оптическая входная мощность, температура, ток смещения лазера и напряжение питания трансивера.
Технические параметры
Вес, кг | 1.86 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.