KSZ8061MNGW, Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 25 шт. —
640 руб.
от 100 шт. —
556 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8061 Ethernet TransceiversMicrochip Technology KSZ8061 Ethernet Transceivers are single-chip 10Base-T/100Base-TX Ethernet physical layer transceivers for transmission and reception of data over Unshielded Twisted Pair (UTP) cable. The KSZ8061 Ethernet transceivers feature enhanced immunity to environmental Electro-Magnetic (EM) noise and Quiet-WIRE ® internal filtering to reduce line emissions. This Quiet-WIRE can use low-cost unshielded cable. The KSZ8061 Ethernet transceivers are designed to exceed automotive AEC-Q100 and EMC requirements and operate at a temperature range of -40°C to 150°C. Typical applications include automotive or industrial networks, where stringent radiated emission limits must be met.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | KSZ8061MNX-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | MII, MRII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8061 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 59 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Automotive | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | MII |
Ethernet Speed | 100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 105 |
Maximum Supply Current (mA) | 59(Typ) |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
Pin Count | 48 |
Power Supply Type | Analog |
PPAP | No |
Standard Supported | IEEE 802.3az |
Supplier Package | QFN EP |
Supplier Temperature Grade | Extended |
Typical Data Rate (MBps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Data Rate | 10 Mbps, 100Mbps |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем