RGC1A60A20KKE, Solid State Relay, 25.5 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control

Фото 1/2 RGC1A60A20KKE, Solid State Relay, 25.5 A Load, Panel Mount, 600 V ac Load, 190 V dc, 275 V ac Control
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 200 руб.
Добавить в корзину 1 шт. на сумму 27 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8518328705
Артикул: RGC1A60A20KKE
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.

Технические параметры

Contact Configuration SPST
Control Voltage Range 20 → 275 V ac, 24 → 190 V dc
Load Voltage Range 42 → 600V ac
Maximum Control Voltage 190 V dc, 275 V ac
Maximum Load Current 25.5 A
Maximum Load Voltage 600 V ac
Maximum Operating Temperature +80°C
Minimum Control Voltage 20 V ac, 24 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 42 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Package Style Module
Switching Type Zero Cross
Terminal Type Screw
Brand: Carlo Gavazzi
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VAC to 275 VAC, 24 VDC to 190 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 150 mA
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Load Current Rating: 23 A
Load Voltage Rating: 42 VAC to 600 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: Potential Free
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: RGC1A
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors
Вес, г 297

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.