LF412CP, Операционный усилитель, 18 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 7 шт. —
220 руб.
от 14 шт. —
207 руб.
от 27 шт. —
199 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 18 В
Технические параметры
Корпус | DIP-8 | |
Amplifier Type | J-FET | |
Base Product Number | LF412 -> | |
Current - Input Bias | 50pA | |
Current - Supply | 4.5mA (x2 Channels) | |
ECCN | EAR99 | |
Gain Bandwidth Product | 3MHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Circuits | 2 | |
Operating Temperature | 0В°C ~ 70В°C | |
Package | Tube | |
Package / Case | 8-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 13V/Вµs | |
Supplier Device Package | 8-PDIP | |
Voltage - Input Offset | 500ВµV | |
Voltage - Supply, Single/Dual (В±) | 7V ~ 36V, В±3.5V ~ 18V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Number of Channels per Chip | 2 | |
Package Type | PDIP | |
Pin Count | 8 | |
Power Supply Type | Dual | |
Rail to Rail | No | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Input Voltage Noise Density | 18nV/√Hz | |
Typical Slew Rate | 13V/µs | |
Typical Voltage Gain | 106 dB | |
Width | 6.35mm | |
Amplifier Type: | High Speed Amplifier | |
Brand: | Texas Instruments | |
CMRR - Common Mode Rejection Ratio: | 100 dB | |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V | |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
GBP - Gain Bandwidth Product: | 3 MHz | |
Ib - Input Bias Current: | 200 pA | |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz | |
Manufacturer: | Texas Instruments | |
Maximum Dual Supply Voltage: | +/-18 V | |
Maximum Operating Temperature: | +70 C | |
Minimum Dual Supply Voltage: | +/-3.5 V | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 4.5 mA | |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V | |
Output Current per Channel: | 25 mA | |
Package / Case: | PDIP-8 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 500 mW(1/2 W) | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
Series: | LF412 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 13 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Dual | |
Supply Voltage - Max: | 40 V | |
Supply Voltage - Min: | 10 V | |
Technology: | BiFET | |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V | |
Voltage Gain dB: | 106.02 dB | |
Vos - Input Offset Voltage: | 3 mV | |
Automotive | No | |
Maximum Input Bias Current - (uA) | 0.0002@??15V | |
Maximum Input Offset Current - (uA) | 0.0001@??15V | |
Maximum Input Offset Voltage - (mV) | 3@??15V | |
Maximum Power Dissipation - (mW) | 500 | |
Maximum Supply Current - (mA) | 6.8@??15V | |
Military | No | |
Operating Temperature - (??C) | 0~70 | |
Packaging | Tube | |
Process Technology | BiFET | |
Shut Down Support | No | |
Standard Package Name | DIP | |
Supplier Package | PDIP | |
Typical Gain Bandwidth Product - (MHz) | 3 | |
Typical Slew Rate - (V/us) | 13@??15V | |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 925 КБ
Datasheet LF412
pdf, 3188 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем