TC2117-3.3VDBTR, TC2117-3.3VDBTR, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 800 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Технические параметры
Accuracy | ±0.5% |
Line Regulation | 0.35% |
Load Regulation | 0%/mA |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 800mA |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Polarity | Positive |
Regulator Type | Low Dropout Voltage |
Width | 3.7mm |
Accuracy (%) | ±0.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 59 C/W(Typ) |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.8(Min) |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | SOT-223 |
Supplier Package | SOT-223 |
Supplier Temperature Grade | Extended |
Tab | Tab |
Type | LDO |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 30 mV |
Dropout Voltage: | 20 mV |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.7 V |
Line Regulation: | 0.001% |
Load Regulation: | 0%/mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 800 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Series: | TC2117 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 0.5% |
Case | SOT223-3 |
Input voltage | 2.7…6V |
Integrated circuit features | shutdown mode control input |
Kind of package | reel, tape |
Kind of voltage regulator | fixed, LDO |
Manufacturer | MICROCHIP TECHNOLOGY |
Manufacturer series | TC2117 |
Number of channels | 1 |
Operating temperature | -40…125°C |
Output current | 0.8A |
Tolerance | ±0.5% |
Type of integrated circuit | voltage regulator |
Voltage drop | 0.45V |
Вес, г | 0.907 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 441 КБ
Datasheet
pdf, 9287 КБ
Datasheet TC2117-3.3VDBTR
pdf, 468 КБ
Datasheet TC2117-3.3VDBTR
pdf, 437 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем