NBC-16-472-D, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase

Фото 1/2 NBC-16-472-D, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
15 740 руб.
Добавить в корзину 1 шт. на сумму 15 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8642041407
Артикул: NBC-16-472-D
Бренд: Cosel

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
The NBC series is a single phase noise filter designed for applications requiring a high attenuation (2-stage) type filter.

Технические параметры

Capacitance 4.7nF
Leakage Current 0.5 mA
Maximum Current Rating 16A
Maximum Operating Temperature +85°C
Maximum Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 150 kHz → 1MHz
Resistance 100MΩ
Series NBC
Termination Style Screw
Approvals: UL, CSA, DIN, VDE, ENEC
Brand: Cosel
Capacitance: 4700 pF
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 500 uA
Manufacturer: Cosel
Mounting Style: DIN Rail
Operating Frequency: 150 kHz to 1 MHz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: NB
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC, 250 VDC
Вес, г 252

Техническая документация

Datasheet
pdf, 169 КБ
Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.