OPA132UA, Operational Amplifiers - Op Amps High Speed FET-Input Oper Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
от 10 шт. —
1 290 руб.
от 75 шт. —
958 руб.
от 300 шт. —
844.40 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Посмотреть аналоги7
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 50 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA132 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 2 mV |
Amplifier Type | Precision |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 8MHz |
Typical Input Voltage Noise Density | 23nV/√Hz |
Typical Slew Rate | 20V/µs |
Typical Voltage Gain | 120 dB |
Width | 3.91mm |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet OPAx132
pdf, 1275 КБ