206903-2, CPC Dust Cap, Shell Size 11, Thermoplastic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
от 25 шт. —
1 570 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Connectors\Circular Connectors\Circular Connector Dust Caps
Sealing caps for Series 1, 2, 3 and 4 CPC connectors made from black 94V-1 rated thermoplastic with neoprene sealing gaskets fitted with plastic straps or a metal bead chain.
Технические параметры
Colour | Black |
Cord Included | Yes |
Material | Thermoplastic |
Series | CPC |
Shell Size | 11 |
Accessory Type: | Cap(Sealing Cap) |
Brand: | TE Connectivity |
Diameter: | 23.55 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Series: | CPC |
Shell Material: | Thermoplastic(TP) |
Shell Size: | 11 |
Subcategory: | Circular Connectors |
Tradename: | CPC Accessories |
Accessory Type | Sealing Cap |
Backshell Extender Material | Glass-Filled Thermoplastic |
Boot Material | Neoprene |
Cable Clamp Color | Black |
Cap Material | Thermoplastic |
Cap to Flange Attachment | Plastic Strap |
Color | Black |
For Use With | Receptacle(Socket)Contact |
Operating Temperature Range | -55-105 °C |
Packaging Method | Bag |
Packaging Quantity | 100 |
Product Type | Accessory |
Sealing Cap Material | Thermoplastic |
Sealing Cap Plating Material | Zinc Plate With Non-Hexavalent Chromate |
Sealing Gasket Material | Neoprene |
Вес, г | 4 |