AC20A-F01G-B, G 1/8 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

AC20A-F01G-B, G 1/8 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 300 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 34 300 руб.
Номенклатурный номер: 8739068258
Артикул: AC20A-F01G-B
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Air Preparation\Filter Regulator Lubricators
SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life.

Технические параметры

Ambient Operating Temperature Range -5 →+60°C
Bowl Material Polycarbonate
Drain Type Manual
Filtration Size 5µm
Integrated Pressure Gauge With Pressure Gauge
Manufacturer Series AC
Maximum Ambient Operating Temperature +60°C
Maximum Operating Pressure 1 MPa
Maximum Pressure Setting 0.85MPa
Maximum Process Operating Temperature +60°C
Minimum Ambient Operating Temperature -5°C
Minimum Pressure Setting 0.05MPa
Minimum Process Operating Temperature -5°C
Port Connection G 1/8
Port Connection Thread Size 1/8 in
Port Connection Thread Standard G
Pressure Gauge Port Size G 1/8
Pressure Gauge Port Thread Size 1/8 in
Pressure Gauge Port Thread Standard G
Pressure Setting Range 0.05 → 0.85MPa
Process Operating Temperature Range -5 →+60°C
Proof Pressure 1.5MPa
Вес, г 386

Техническая документация

Datasheet
pdf, 4884 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.