DSP10-12, DIN Rail Power Supplies 10W 12V 0.83A DIN Rail 115-230VAC

Фото 1/3 DSP10-12, DIN Rail Power Supplies 10W 12V 0.83A DIN Rail 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
141 шт., срок 7-8 недель
7 710 руб.
от 10 шт.5 970 руб.
Добавить в корзину 1 шт. на сумму 7 710 руб.
Альтернативные предложения2
Посмотреть аналоги8
Номенклатурный номер: 8027778406
Артикул: DSP10-12
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies
DIN Rail Power Supplies
TDK-Lambda 10W to 960W DIN Rail Power Supplies are designed for rugged industrial applications. These power supplies include TDK-Lambda DRB and DRF series that deliver between 15W to 960W output power with a choice of standard output voltages from single-phase AC input. Efficiency up to 94% minimizes energy consumption. These units are convection-cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN rail.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Type 1-Phase/Single Phase
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 500 V
Mounting Style DIN Rail Mount
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 830 mA
Output Power 10 W
Output Voltage-Channel 1 12 VDC
Product Switching Supplies
Series DSP
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 500 V
Manufacturer: TDK-Lambda
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Part # Aliases: DSP10-12
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Electrical Phase 1
Load Regulation 1%
Maximum Temperature +71°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
Ripple And Noise 50mV
Type Switch Mode
Width 91mm

Техническая документация

Datasheet
pdf, 524 КБ
Datasheet
pdf, 548 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.