ASSR-1510-003E, Solid State Relay, 1 A Load, PCB Mount, 60 V Load, 1.7 V Control

Фото 1/4 ASSR-1510-003E, Solid State Relay, 1 A Load, PCB Mount, 60 V Load, 1.7 V Control
Изображения служат только для ознакомления,
см. техническую документацию
2 700 руб.
Добавить в корзину 1 шт. на сумму 2 700 руб.
Номенклатурный номер: 8759598715
Артикул: ASSR-1510-003E
Бренд: Broadcom Limited

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Технические параметры

Contact Configuration SPST
Control Voltage Range 1.1 1.7 V
Maximum Control Voltage 1.7 V
Maximum Load Current 1 A
Maximum Load Voltage 60 V
Maximum Operating Temperature +85°C
Minimum Load Voltage -60 V
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Load Voltage Range -60 →+60V
Maximum Turn On Time 2ms
Off State Leakage Current 1 μA
Package Style SO
Relay Type PhotoMOSFET
Series ASSR-1510
Special Features High-Speed Photovoltaic Diode Array
Switching Type AC/DC, DC Only
Terminal Type 4 Pin
Brand: Broadcom/Avago
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.65 VDC
Factory Pack Quantity: Factory Pack Quantity: 100
Input Current: 20 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 1 A
Load Voltage Rating: 60 VDC
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package / Case: SOP-4
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ASSR
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
Вес, г 5

Техническая документация