SI4435DDY-T1-GE3, Транзистор полевой P-канальный 30В 11.4А 5Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
Мин. кол-во для заказа 12 шт.
от 64 шт. —
31 руб.
от 128 шт. —
29 руб.
от 255 шт. —
26 руб.
Добавить в корзину 12 шт.
на сумму 468 руб.
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой P-канальный 30В 11.4А 5Вт
Технические параметры
Корпус | so-8 | |
Continuous Drain Current (Id) @ 25В°C | 11.4A | |
Power Dissipation-Max (Ta=25В°C) | 2.5W | |
Rds On - Drain-Source Resistance | 24mО© @ 9.1A,10V | |
Transistor Polarity | P Channel | |
Vds - Drain-Source Breakdown Voltage | 30V | |
Vgs - Gate-Source Voltage | 3V @ 250uA | |
Automotive | No | |
Channel Mode | Enhancement | |
Channel Type | P | |
Configuration | Single Quad Drain Triple Source | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Maximum Continuous Drain Current (A) | 8.1 | |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 8.1 | |
Maximum Diode Forward Voltage (V) | 1.2 | |
Maximum Drain Source Resistance (mOhm) | 24 10V | |
Maximum Drain Source Voltage (V) | 30 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | ±20 | |
Maximum Gate Threshold Voltage (V) | 3 | |
Maximum IDSS (uA) | 1 | |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 85 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Positive Gate Source Voltage (V) | 20 | |
Maximum Power Dissipation (mW) | 2500 | |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 | |
Maximum Pulsed Drain Current @ TC=25°C (A) | 50 | |
Minimum Gate Threshold Voltage (V) | 1 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Elements per Chip | 1 | |
Operating Junction Temperature (°C) | -55 to 150 | |
Packaging | Tape and Reel | |
Part Status | NRND | |
PCB changed | 8 | |
Pin Count | 8 | |
PPAP | No | |
Process Technology | TrenchFET | |
Product Category | Power MOSFET | |
Standard Package Name | SOP | |
Supplier Package | SOIC N | |
Typical Diode Forward Voltage (V) | 0.75 | |
Typical Fall Time (ns) | 12|16 | |
Typical Gate Charge @ 10V (nC) | 32 | |
Typical Gate Charge @ Vgs (nC) | 32 10V|15 4.5V | |
Typical Gate Plateau Voltage (V) | 3.5 | |
Typical Gate to Drain Charge (nC) | 7.5 | |
Typical Gate to Source Charge (nC) | 4 | |
Typical Input Capacitance @ Vds (pF) | 1350 15V | |
Typical Output Capacitance (pF) | 215 | |
Typical Reverse Recovery Charge (nC) | 22 | |
Typical Reverse Recovery Time (ns) | 34 | |
Typical Reverse Transfer Capacitance @ Vds (pF) | 185 15V | |
Typical Rise Time (ns) | 8|35 | |
Typical Turn-Off Delay Time (ns) | 40|45 | |
Typical Turn-On Delay Time (ns) | 10|42 | |
Maximum Continuous Drain Current | 8.1 A | |
Maximum Drain Source Resistance | 24 mΩ | |
Maximum Drain Source Voltage | 30 V | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Maximum Operating Temperature | +150 °C | |
Maximum Power Dissipation | 2.5 W | |
Minimum Gate Threshold Voltage | 1V | |
Minimum Operating Temperature | -55 °C | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Transistor Configuration | Single | |
Transistor Material | Si | |
Typical Gate Charge @ Vgs | 15 nC @ 4.5 V, 32 nC @ 10 V | |
Width | 4mm | |
Brand: | Vishay Semiconductors | |
Channel Mode: | Enhancement | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Fall Time: | 12 ns | |
Forward Transconductance - Min: | 23 S | |
Id - Continuous Drain Current: | 11.4 A | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Package / Case: | SOIC-8 | |
Part # Aliases: | SI4435DDY-GE3 | |
Pd - Power Dissipation: | 5 W | |
Product Category: | MOSFET | |
Product Type: | MOSFET | |
Qg - Gate Charge: | 50 nC | |
Rds On - Drain-Source Resistance: | 24 mOhms | |
Rise Time: | 8 ns | |
Series: | SI4 | |
Subcategory: | MOSFETs | |
Technology: | Si | |
Tradename: | TrenchFET | |
Transistor Polarity: | P-Channel | |
Transistor Type: | 1 P-Channel | |
Typical Turn-Off Delay Time: | 45 ns | |
Typical Turn-On Delay Time: | 10 ns | |
Vds - Drain-Source Breakdown Voltage: | 30 V | |
Vgs - Gate-Source Voltage: | -20 V, +20 V | |
Vgs th - Gate-Source Threshold Voltage: | 1 V | |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 217 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 212 КБ
Datasheet SI4435DDY-T1-GE3
pdf, 273 КБ
si4435dd
pdf, 190 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов