NAC-30-472, NAC 30A 250 V ac/dc 150 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase

Фото 1/2 NAC-30-472, NAC 30A 250 V ac/dc 150 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 6 недель
12 870 руб.
Добавить в корзину 1 шт. на сумму 12 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8854773275
Артикул: NAC-30-472
Бренд: Cosel

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
The NAC series is a single phase noise filter designed for applications with a high-attenuation type of common mode noise from 150 kHz to 1 MHz.

Технические параметры

Capacitance 4.7nF
Leakage Current 0.5 mA
Maximum Current Rating 30A
Maximum Operating Temperature +85°C
Maximum Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 150 kHz → 1MHz
Resistance 100MΩ
Series NAC
Termination Style Screw
Approvals: UL, CSA, DIN, VDE, ENEC
Brand: Cosel
Capacitance: 4700 pF
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: Noise Filter
Leakage Current: 500 uA
Manufacturer: Cosel
Mounting Style: Chassis Mount
Operating Frequency: 150 kHz to 1 MHz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: NA
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC, 250 VDC
Вес, г 242

Техническая документация

Datasheet
pdf, 132 КБ
Datasheet
pdf, 818 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.