RLB0608-330KL 33uH K

RLB0608-330KL 33uH K
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 800 шт.17 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Номенклатурный номер: 8856296436
Артикул: RLB0608-330KL
Бренд: Bourns

Описание

Катушки индуктивности

Примечание: !

Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: RF
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 800
Inductance: 33 uH
Lead Spacing: 2 mm
Manufacturer: Bourns
Maximum DC Current: 410 mA
Maximum DC Resistance: 850 mOhms
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 50
Self Resonant Frequency: 8 MHz
Series: RLB
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 10%
Type: Wirewound
Вес, г 1

Техническая документация

Datasheet
pdf, 561 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»