Voltage Supervisor 5-Pin SOT-23, STM6822RWY6F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14380 шт., срок 6 недель
110 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 550 руб.
Альтернативные предложения4
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Технические параметры
Manual Reset | Yes |
Maximum Monitored Voltage | 2.69V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Reset Active Time | 280ms |
Minimum Monitored Voltage | 2.63V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Package Type | SOT-23 |
Pin Count | 5 |
Watchdog Timer | Yes |
Battery Backup Switching | No Backup |
Brand | STMicroelectronics |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Manufacturer | STMicroelectronics |
Mounting Style | SMD/SMT |
Number Of Inputs Monitored | 1 Input |
Operating Supply Current | 12 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 2.66 V |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Product Type | Supervisory Circuits |
Reset Delay Time | 280 ms |
Series | STM6822 |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 7 V |
Supply Voltage - Min | 0.3 V |
Threshold Voltage | 2.5 V, 3 V, 3.3 V, 5 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.59 V |
Watchdog Timers | Watchdog |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 12 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.66 V |
Package/Case: | SOT-23-5 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | STM6822 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 0.3 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.59 V |
Watchdog Timers: | Watchdog |
Manual Reset | Yes |
Family Name | STM6822 |
Monitored Voltage 1 (Typ) | 2.5/3/3.3/5(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Dissipation | 0.32(W) |
Rad Hardened | No |
Reset Active Time | 280 |
Reset Threshold Voltage (Max) | 2.66(V) |
Reset Threshold Voltage (Min) | 2.59(V) |
Supply Current | 0.012(mA) |
Threshold Voltage 1 (max) | 2.66(V) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 662 КБ
Datasheet
pdf, 474 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 474 КБ
Datasheet
pdf, 292 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.