C8051F022-GQ, C8051F022-GQ, 8bit 8051 Microcontroller, C8051F, 25MHz, 64 kB Flash, 100-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
369 шт., срок 7 недель
7 250 руб.
Добавить в корзину 1 шт.
на сумму 7 250 руб.
Альтернативные предложения1
Посмотреть аналоги1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | CISC |
Maximum Frequency | 25MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 5(PWM/CCA) |
RAM Size | 4.352 kB |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
USB Channels | 0 |
Width | 14mm |
ADC Resolution: | 8 bit, 10 bit |
Analog Supply Voltage: | 3 V |
Brand: | Silicon Labs |
Core: | 8051 |
DAC Resolution: | 2x12 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 4.35 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 64 I/O |
Number of Timers/Counters: | 5x16 bit |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | C8051F022 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.