PFE500SA-28 AC/DC модуль питания
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 9-13 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 220 руб.
Добавить в корзину 1 шт.
на сумму 38 220 руб.
Альтернативные предложения1
Описание
Блоки питания
Примечание: !
Convection- & Conduction-Cooled Power SuppliesTDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Технические параметры
Approvals: | EN60950-1, UL60950-1 |
Brand: | TDK-Lambda |
Compliance: | EN60950-1, UL60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 63 Hz |
Input Voltage: | 265 VAC |
Isolation Voltage: | 500 VDC |
Load Regulation: | Regulated |
Manufacturer: | TDK-Lambda |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 18 A |
Output Power: | 504 W |
Output Voltage-Channel 1: | 28 VDC |
Part # Aliases: | PFE500SA-28 |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | PFE-SA |
Subcategory: | AC-DC Power Supply |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Typ) |
EU RoHS | Compliant with Exemption |
Input Frequency (Hz) | 47 to 63 |
Input/Output Type | AC/DC |
Line Regulation | 56mV |
Load Regulation | 56mV |
Maximum AC Input Voltage (V) | 265 |
Maximum Input Current (A) | 6 |
Maximum Operating Temperature (°C) | 100 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 18 |
Output Power (W) | 504 |
Output Type | Fixed |
Output Voltage (V) | 28 |
Part Status | Active |
Power Indicator | No |
Power Supply Color | Black |
PPAP | No |
Ripple & Noise | 280mV |
Style | Enclosed |
Tolerance (%) | ±2 |
Type | Regulated |
Вес, г | 200 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.