A1102ELHLT-T, Surface Mount Hall Effect Sensor Switch, SOT-23, 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Кратность заказа 5 шт.
от 100 шт. —
454 руб.
Добавить в корзину 5 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Описание
Semiconductors\Sensor ICs\Motion Sensor ICs
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation.
Технические параметры
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 24 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 130 G to 230 G |
Operating Supply Current: | 4.1 mA |
Operating Supply Voltage: | 3.8 V to 24 V |
Output Type: | NMOS |
Output Voltage: | 215 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 75 G to 175 G |
Series: | A110X |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3.8 V |
Termination Style: | Solder Pad |
Type: | Unipolar |
With Switch: | With Switch |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Magnetic Sensor Operating Point (Gs) | 230 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 25 |
Maximum Supply Current (uA) | 7500 |
Minimum Magnetic Sensor Release Point (Gs) | 75 |
Minimum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
Supplier Temperature Grade | Automotive |
Typical Magnetic Sensor Hysteresis (Gs) | 55 |
Typical Operating Supply Voltage (V) | 18|15|12|9|5 |
Typical Output Fall Time (us) | 0.4(Max) |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем