1404642, Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 7 недель
11 000 руб.
от 25 шт. —
8 190 руб.
Добавить в корзину 1 шт.
на сумму 11 000 руб.
Альтернативные предложения2
Описание
Connectors\Circular Connectors\Industrial Circular Connectors
This Phoenix Contact circular connector from the SACC series combines high performance with ease of use.
Технические параметры
Body Orientation | Straight |
Coding | S |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 12.0A |
Housing Material | Polymer |
IP Rating | IP67 |
Mating Type | Snap-In |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Outer Diameter | 20mm |
Plug/Socket | Socket |
Series | SACC |
Shell Size | M12 |
Shielded/Unshielded | Unshielded |
Termination Method | Screw |
Voltage Rating | 630 V |
Brand: | Phoenix Contact |
Cable Diameter: | 8 mm to 10 mm |
Coding: | S Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Zinc |
Insert / Contact Gender: | Socket |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 4 Power |
Packaging: | Bulk |
Part # Aliases: | SACC-M12FSS-3PECON-PG11-M SACCM12FSS3PECONPG11M |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Tradename: | PLUSCON Field |
Type: | Straight |
Voltage Rating: | 630 V |
Вес, г | 29 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.