Керам.ЧИП конд.1000пф,NP0, 5%,0603,25В CC0603JRNPO8BN102, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт. со склада г.Москва
9 руб.
от 5 шт. —
8.80 руб.
Добавить в корзину 1 шт.
на сумму 9 руб.
Альтернативные предложения7
Номенклатурный номер: 9000061509
Артикул: Керам.ЧИП конд.1000пф,NP0, 5%,0603,25В CC0603JRNPO8BN102
PartNumber: CC0603JRNPO8BN102
Бренд: Yageo
Описание
Ceramic Capacitors MLCCs
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Mounting | Surface Mount |
Capacitance Value | 0.001uF |
Tolerance | 5% |
Voltage | 25VDC |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 0.1 |
Size (mm) | 1.6 X 0.8 X 0.8 |
Package/Case | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 646 КБ
Datasheet
pdf, 669 КБ
Datasheet
pdf, 599 КБ
Datasheet
pdf, 739 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.