ADA4922-1ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 870 руб.
от 2 шт. —
4 650 руб.
от 5 шт. —
4 470 руб.
от 10 шт. —
4 254.57 руб.
Добавить в корзину 1 шт.
на сумму 4 870 руб.
Описание
Электроэлемент
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube
Технические параметры
Applications | Data Acquisition |
Category | Integrated Circuits(ICs) |
Family | Linear-Amplifiers-Special Purpose |
Mounting Type | Surface Mount |
Online Catalog | ADC Driver |
Other Names | ADA49221ARDZ |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad |
Packaging | Tube |
Standard Package | 98 |
Supplier Device Package | 8-SOIC-EP |
Type | ADC Driver |
Brand: | Analog Devices |
Development Kit: | ADA4922-1ARD-EBZ |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 2 V/V |
GBP - Gain Bandwidth Product: | 38 MHz |
Ib - Input Bias Current: | 3.5 uA |
Input Voltage Range - Max: | 26 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-13 V |
Maximum Input Resistance: | 11 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 9.4 mA |
Operating Supply Voltage: | 5 V to 26 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | -91 dB |
Series: | ADA4922-1 |
Settling Time: | 580 ns |
SR - Slew Rate: | 730 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 6.02 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±13 |
Maximum Input Bias Current (uA) | 3.5@±5V |
Maximum Input Resistance (MOhm) | 11(Typ)@±5V |
Maximum Operating Supply Voltage (V) | ±13|26 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 6.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 91(Typ) |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Supplier Temperature Grade | Extended Industrial |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Output Current (mA) | 40@±5V |
Typical Single Supply Voltage (V) | 9|12|15|18|24 |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем