ADS1672IPAG

ADS1672IPAG
Изображения служат только для ознакомления,
см. техническую документацию
8 310 руб.
от 10 шт.6 950 руб.
от 25 шт.6 180 руб.
от 160 шт.5 518.55 руб.
Добавить в корзину 1 шт. на сумму 8 310 руб.
Номенклатурный номер: 8006034900
Бренд: Texas Instruments

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1672EVM-PDK
Digital Supply Voltage: 2.7 V to 3.3 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 160
INL - Integral Nonlinearity: 9.5 ppm
Input Type: Differential
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: LVDS
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 370 mW
Power Consumption: 350 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sampling Rate: 625 kS/s
SNR - Signal to Noise Ratio: 105 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 913 КБ
Чертеж
pdf, 35 КБ