ITS4142NHUMA1, ITS4142NHUMA1, 1High Side, High Side Power Switch IC 4-Pin, PG-SOT223-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 1 160 000 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Технические параметры
Maximum Operating Current | 0.0016A |
Maximum Operating Supply Voltage | 45 V |
Number of Channels | 1 |
Number of Outputs | 1 |
Package Type | PG-SOT223-4 |
Pin Count | 4 |
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 200MΩ |
Brand: | Infineon Technologies |
Current Limit: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 150 us |
On Resistance - Max: | 200 mOhms |
On Time - Max: | 100 us |
Operating Supply Voltage: | 12 V to 45 V |
Output Current: | 1.4 A |
Package / Case: | SOT-223-4 |
Part # Aliases: | ITS4142N SP000221218 |
Pd - Power Dissipation: | 1.4 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | Industrial PROFET |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 45 V |
Supply Voltage - Min: | 12 V |
Tradename: | PROFET |
Type: | High Side |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 48 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 1.4(Min) |
Maximum Power Dissipation (mW) | 1400 |
Minimum Input Voltage (V) | -10 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Number of Inputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Switch On Resistance (mOhm) | 150 |
Tab | Tab |
Техническая документация
Datasheet
pdf, 458 КБ
Datasheet ITS4142NHUMA1
pdf, 444 КБ
Infineon-ITS4142N_20060309-DS-v01_01-en-1732146
pdf, 440 КБ