NCJ6FA-V, Аудио разъем XLR, Combo XLR+1/4" Jack, 6 контакт(-ов), Гнездо, Монтаж в Панель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 8-10 недель
550 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
420 руб.
Добавить в корзину 5 шт.
на сумму 2 750 руб.
Альтернативные предложения1
Описание
XLR Panel-Mount Connectors
Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.
Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.
Технические параметры
Brand: | Neutrik |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Neutrik |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Receptacles |
Series: | Combo I |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 50 V |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.